0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PYT M0090 DisplayPort 1.2/HDMI 2.0 Cable yellow 2m

Artikel-nr.: PYT M0090
Kabellengte:Kleur:
 €20,29

Information

Anschlusskabel Displayport 1.2 an HDMI 2.0

Python® Series - Just give your equipment the certain bite

DisplayPort 1.2 cable with locking device to HDMI 2.0
  • 4K*2K / UHD support
  • 99,99% OFC
  • Full-metal-plug with gold-plated contacts
  • Cable with yellow nylon cover
  • Length: 1m

Resolutions up to 4K*2K / UHD
This cable supports resolutions up to 4096 x 2160 pixel at 60Hz ( 4K*2K/ UHD ). It is the perfect connection for your new UHD Display, your new monitor and further devices with a HDMI access.
With this adapter cable it is possible to connect the DisplayPort access of your PC or notebook with the HDMI access of your monitor or beamer.

99,99 % OFC
The structure of this DisplayPort cable contains to 99,99% of oxygen-free-copper ( OFC ). This offers an improved signal transfer and an improved breaking strength of the cable.

Full-metal plugs
The solid full-metal plugs with 24-karat gold-plated contacts guarantee an optimized connection. The locking device which is combined with the DisplayPort plug prevents an accidental slip-out.

Triple-shielding and nylon-netting
The cables triple-shielding offers a constant high-quality signal transfer. Furthermore the yellow nylon-netting underscores the fashionable design of this cable.

Further Details
Please be aware that - with this cable - only one direction of signal transfer is possible: The DisplayPort access connects the signal source ( PC, notebook, etc. ) with the HDMI access of the broadcast source ( monitor, TV, beamer, etc. ).

Specifications:
  • DisplayPort 1.2 support, downsize compatible to 1.1 and older versions
  • HDMI 2.0 support, downsize compatible to HDMI 1.4 or older versions
  • 3-D support
  • supports all resolutions from 4096 x 2160 pixel ( 4K*2K / UHD ) at a frequency of 60 Hz
  • Data rate: max. 21,6 Gbit/s
  • DisplayPort 20-pin plug with a locking device to HDMI 19-pin plug
  • Signal direction: DisplayPort to HDMI
  • Conductor cross-section AWG28
  • Triple-shielded ( overall-screen: netting-screen, foil screen, twisted-pair screen )
  • Dimensions: diameter 8mm
  • Length: 2m




mehr Informationen

Technische Daten

Technische gegevens

Technische gegevens

  • Aansluiting / interface
    • Aansluiting ingangszijde
    • DisplayPort plug
    • Aansluiting uitgangszijde
    • HDMI A plug
  • Afmetingen
    • Kabellengte
    • 2.0 m
  • Algemeen
    • Kleur
    • Yellow
  • Fabrieksgegevens
    • Fabrikant
    • PYTHON
    • Artikelnummer van de fabrikant
    • GC-M0090
    • Verpakkingsgewicht
    • 0.185 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4014619509485

Datenblätter

Gegevensblad/gebruiksaanwijzing

Bewertung


Technische gegevens

  • Aansluiting / interface
    • Aansluiting ingangszijde
    • DisplayPort plug
    • Aansluiting uitgangszijde
    • HDMI A plug
  • Afmetingen
    • Kabellengte
    • 2.0 m
  • Algemeen
    • Kleur
    • Yellow
  • Fabrieksgegevens
    • Fabrikant
    • PYTHON
    • Artikelnummer van de fabrikant
    • GC-M0090
    • Verpakkingsgewicht
    • 0.185 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4014619509485

reichelt printfooter