0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87297 :: Delock USB Type- 3.1 Docking Station 4K grey

Artikel-nr.: DELOCK 87297
 €81,31
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




DELOCK 87297

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Port replicator
    • Opbouw
    • Integrated USB cable
    • Resolutie
    • HDMI/DP max. 3840 x 2160, VGA max. 1920 x 1080
    • Kleur
    • Grey
  • Aansluiting / interface
    • Host
    • USB 3.1 type C
    • Aansluiting
    • 1x type C charging port
    • HDMI
    • 1x
    • Audio
    • 1x 3.5-mm stereo (microphone/audio out)
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 3x
    • USB 3.1 (extern)
    • 1x
    • VGA
    • 1x
    • DisplayPort
    • 1x mini Displayport
  • Afmetingen
    • Aansluitkabel lengte
    • 0.18 m
    • Breedte
    • 75 mm
    • Diepte
    • 137 mm
    • Hoogte
    • 17 mm
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • No
This docking station by Delock can be connected to a computer with a USB-C™ Alt-Mode or Thunderbolt™ 3 port and provides a variety of interfaces. Two monitors can be operated simultaneously at the mini Displayport and HDMI outputs, alternatively a single monitor at the VGA output. Three built-in USB Type-A ports allow the use of peripherals, and connections for a headset and gigabit network, as well as an SD / micro SD card reader, complete the features. With a USB-C™ power supply, laptops such as the Macbook or Chromebook can be charged during operation.

Note
The product is a Multi-Stream-Transport (MST) hub and supports the extended desktop configuration of Displayport 1.2. When Mac OS is used, the same image is displayed on both ports (mirrored), it is not possible to use both ports independently of each other.
Specification
  • • Connectors:
  • front side:

  • 1 x Gigabit LAN 10/100/1000 Mb/s RJ45 female
    1 x mini Displayport 20 pin female
    1 x HDMI-A 19 pin female
    1 x VGA 15 pin female
    1 x USB Type-C™ female (power supply)
    back side:
    3 x USB 3.0 Type-A female
    1 x Headset 3.5 mm 4 pin jack
    1 x SD / SDHC / SDXC / MMC slot
    1 x Micro SD / SDHC / SDXC slot
    1 x USB Type-C™ male
  • HDMI and Displayport ports support: extended and mirror,

  • resolution up to 2560 x 1440 @ 60 Hz or 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
  • VGA resolution up to 1920 x 1080 @ 60 Hz
  • Transfer of audio and video signals
  • Output power: max. 10 W total,

  • 1 x USB Type-A female max. 7.5 W,
    2 x USB Type-A female max. 5 W (combined)
  • Input power: 1 x USB Type-C™ female max. 60 W
  • Metal housing
  • Rubber pads for safe grip and secure stand
  • Cable length incl. connector: ca. 18 cm
  • Colour: dark grey
  • Dimensions (LxWxH): ca. 13.7 x 7.5 x 1.7 cm

System requirements
  • Windows 8.1/8.1-64/10/10-64, Windows 10 Mobile, Android ex 6.0, Mac OS ex 10.9
  • Device with a free USB Type-C™ port and Displayport alternate mode or with a free Thunderbolt™ 3 port

Package content
  • USB-C™ docking station
  • User manual

Package
  • Retail Box



Fabrikant : DELOCK
Artikelnummer van de fabrikant : 87297
Verpakkingsgewicht : 0.297 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Port replicator
    • Opbouw
    • Integrated USB cable
    • Resolutie
    • HDMI/DP max. 3840 x 2160, VGA max. 1920 x 1080
    • Kleur
    • Grey
  • Aansluiting / interface
    • Host
    • USB 3.1 type C
    • Aansluiting
    • 1x type C charging port
    • HDMI
    • 1x
    • Audio
    • 1x 3.5-mm stereo (microphone/audio out)
    • LAN
    • 10/100/1000 Mbit/s
  • Aansluitingen extern
    • USB 3.0 (extern)
    • 3x
    • USB 3.1 (extern)
    • 1x
    • VGA
    • 1x
    • DisplayPort
    • 1x mini Displayport
  • Afmetingen
    • Aansluitkabel lengte
    • 0.18 m
    • Breedte
    • 75 mm
    • Diepte
    • 137 mm
    • Hoogte
    • 17 mm
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • No
Gegevensblad/gebruiksaanwijzing
reichelt printfooter