16
  • MG
  •  €3,279.17
  • Shipping costs
  •  €37.76

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO DK22251 :: Continuous labelling tape (paper, red/black) white, 62 mm


Brother DK-22251 - Etiketten-Endlospapier

  • Product Description
  • Technical information
  • General
    • Design
    • Continuous label
    • Printing colors
    • rot & schwarz
  • Measures
    • Width
    • 62 mm
    • Length
    • 15.24 m
  • Other
    • Specification
    • Red/black print
White continuous labelling tape (red/black print), paper, 62 mm x 15.24 m, compatible with the following devices:

QL-800/QL-810W/QL-820NWB



Manufacturer : BROTHER
Factory number : DK22251
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Design
    • Continuous label
    • Printing colors
    • rot & schwarz
  • Measures
    • Width
    • 62 mm
    • Length
    • 15.24 m
  • Other
    • Specification
    • Red/black print
Datasheet/manual
Last viewed items:
reichelt printfooter