0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE59220 :: Briefcase Plus 16", black

Artikel-nr.: SAMSONITE59220
Volume:

 €70,16




Aktentasche Plus 40.6cm/16" Schwarz

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Notebook case
    • Materiaal
    • Polyester
    • Kleur
    • Black
  • Overige
    • Specificaties
    • Up to 40.6 cm (16.0"")
  • Afmetingen
    • Notebookgrootte (max.)
    • 40 x 380 x 270 mm
    • Volume
    • 17 l
    • Breedte
    • 370 mm
    • Diepte
    • 135 mm
    • Hoogte
    • 425 mm
  • Gewichten
    • Gewicht
    • 1.3 kg
  • Details
    • fabrieksgarantie
    • 2 jaar
Vectura is Samsonite’s new best-selling business collection for the value conscious consumer. Inspired by the vector lines, this collection features an elegant and formal design; yet with a modern touch and up-to date functionality and organisation.

Exterior
  • Material Info: Interesting polyester mix and brushed polyurethane in aluminium optic.
  • Zippers: Standard and lockable zippers with discrete Samsonite logo. The lockable zippers can be locked using a separate padlock (not included).
  • Handles: Top carry handle for easy grip and easy lifting.
  • Exterior pockets: Zipped front pocket with internal organisation.
  • Smart Sleeve: Smart sleeve to secure this bag to your luggage, for effortless business trips.
  • Shoulder Strap: Adjustable and removable shoulder strap for better mobility.
  • Cabin Luggage: Cabin baggage meets the IATA recommendations and can be taken on board an aircraft. We recommend checking with your airline for the latest cabin luggage allowance.
  • Stability: Yes
  • Back Compartment: Document compartment in the back.


Interior
  • Main compartment: Main compartment with laptop compartment with velcro security strap and integrated slip-in tablet pocket and document compartment.
  • Laptop compartment: Padded laptop compartment with velcro security strap and adjustable side padding with velcro.
  • Laptop Screen Size: 16"
  • Tablet Pocket: Slip-in tablet pocket accentuated with a light blue piping accent.
  • Phone Pocket: Yes
  • Pen loops: Ye
s

Product info
  • Model: Briefcase
  • Colour: Black
  • Material: Main fabric: 500 x 300 denier polyester / accent fabric: 1680 denier polyester jacquard / detail: 100 polyurethane
  • Dimensions: 37.0 x 42.5 x 13.5 cm
  • Max. laptop size: 4.0 x 38.0 x 27.0 cm (? 40.6 cm)
  • Max. tablet size: 0.8 x 24.0 x 17.6 cm (? 25.7 cm)
  • Volume: 17.0 L
  • Weight: 1.3 kg
  • Warranty: Limited 2 year global warranty



Fabrikant : SAMSONITE
Artikelnummer van de fabrikant : 59220
Verpakkingsgewicht : 1.36 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Notebook case
    • Materiaal
    • Polyester
    • Kleur
    • Black
  • Overige
    • Specificaties
    • Up to 40.6 cm (16.0"")
  • Afmetingen
    • Notebookgrootte (max.)
    • 40 x 380 x 270 mm
    • Volume
    • 17 l
    • Breedte
    • 370 mm
    • Diepte
    • 135 mm
    • Hoogte
    • 425 mm
  • Gewichten
    • Gewicht
    • 1.3 kg
  • Details
    • fabrieksgarantie
    • 2 jaar
Gegevensblad/gebruiksaanwijzing
reichelt printfooter