0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE58980 :: Briefcase M 16", black

Artikel-nr.: SAMSONITE58980
Volume:

 €141,34




Laptop Aktentasche M 40.6cm/16" Schwarz

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Notebook case
    • Materiaal
    • Nylon/leather
    • Kleur
    • Black
  • Overige
    • Specificaties
    • Up to 40.6 cm (16.0"")
  • Afmetingen
    • Notebookgrootte (max.)
    • 40 x 380 x 270 mm
    • Volume
    • 17.5 l
    • Breedte
    • 440 mm
    • Diepte
    • 150 mm
    • Hoogte
    • 440 mm
  • Gewichten
    • Gewicht
    • 0.9 kg
  • Details
    • fabrieksgarantie
    • 2 jaar
Designed for demanding business people, this new generation of the most emblematic Samsonite business collection comes now even lighter and with more features than its predecessor. With a focus on improved organization and security, while significantly reducing the weight, Pro-DLX4 responds perfectly to the demands of the frequent traveller and business professionals. Pro-DLX4: Pure performance!

Exterior
  • Material Info: Armoured Nylon with real Napa leather accents.
  • Lock: Combi padlock with TSA function to keep your belongings secure and worry-free.
  • Zippers: Personalised pullers with Samsonite logo.
  • Handles: Two top handles with real Napa leather on touch points.
  • Exterior pockets: Two front exterior zipped pockets to store your small accessories.
  • Smart Sleeve: Smart sleeve to secure this bag to your luggage, for effortless business trips.
  • Shoulder Strap: Detachable shoulder strap with padding.
  • Cabin Luggage: Cabin baggage meets the IATA recommendations and can be taken on board an aircraft. We recommend checking with your airline for the latest cabin luggage allowance.
  • Pocket for Cables: Yes


Interior
  • Main compartment: Main compartment with laptop compartment, tablet compartment and document pocket.
  • Laptop compartment: Laptop compartment with shock absorbing padding and a Velcro security strap.
  • Laptop Screen Size: 16"
  • Tablet Pocket: Tablet compartment fitting tablets up to 10.1" with shock absorbing padding.
  • Document compartment: Slip-in document compartment in the main compartment.
  • Phone Pocket: Dedicated phone pocket.
  • Music pocket: Compartment to store your portable music player.
  • Pen loops: Yes
  • Credit card slot: Dedicated card holder to easily store your credit and business cards.


Product info
  • Model: Briefcase
  • Colour: Magnetic Grey
  • Material: Armoured Nylon with napa leather accents
  • Dimensions: 33.0 x 44.0 x 15.0 cm
  • Max. laptop size: 4.0 x 38.0 x 27.0 cm
  • Volume: 17.5 L
  • Weight: 0.9 kg
  • Warranty: Limited 2 year global warranty



Fabrikant : SAMSONITE
Artikelnummer van de fabrikant : 58980
Verpakkingsgewicht : 1.827 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Notebook case
    • Materiaal
    • Nylon/leather
    • Kleur
    • Black
  • Overige
    • Specificaties
    • Up to 40.6 cm (16.0"")
  • Afmetingen
    • Notebookgrootte (max.)
    • 40 x 380 x 270 mm
    • Volume
    • 17.5 l
    • Breedte
    • 440 mm
    • Diepte
    • 150 mm
    • Hoogte
    • 440 mm
  • Gewichten
    • Gewicht
    • 0.9 kg
  • Details
    • fabrieksgarantie
    • 2 jaar
Gegevensblad/gebruiksaanwijzing
reichelt printfooter