0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH P300BT :: Bluetooth label printer

Artikel-nr.: P-TOUCH P300BT
 €44,72
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




Brother P-touch Cube

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Uitvoering
    • Label printer
    • Technologie
    • Heat-transfer printing
    • Uitvoering
    • For 3.5/6/9/12 mm TZ tapes
    • Resolutie
    • 180 dpi
  • Overige
    • Specificaties
    • Desktop device
  • Afmetingen
    • Diepte
    • 61 mm
    • Breedte
    • 115 mm
    • Hoogte
    • 115 mm
  • Gewichten
    • Gewicht
    • 0.38 kg
  • Aansluiting / interface
    • Aansluiting
    • Bluetooth
  • Uitvoering
    • Snelheid
    • 20 mm/s
    • Stroomvoorziening
    • 6 x AAA (LR03)
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • No
The P-touch CUBE is a compact and stylish label printer that seamlessly connects to your family’s smartphones and tablets using Bluetooth.

All label editing is done using the P-touch Design&Print app – a free download for iOS and Android that lets you unleash your creativity, and produce labels in many colours and sizes for use all around your home. Choose from over 1000 symbols and emoji, 23 fonts, and 61 frames to include with your text.

  • Create durable, colourful labels up to 12mm in width
  • Also print customised messages on ribbons for gift wrapping
  • Iron-on tape available for marking childrens clothing with their name
  • Easy set-up using Bluetooth and free label design app
  • Include text, emoji, frames and symbols on your labels
  • Battery operated for portable use around the home


The stylish label printer for use all around the home
With a compact modern design, the P-touch CUBE fits your home perfectly, whether you use it in the kitchen, study, home office, garage, garden shed, for personalising gifts, or labelling your children's school clothes and school equipment.

Designed for Android and Apple devices

The free "P-touch Design&Print" app is available from your device's app store. It offers many ideas for labelling around the home, and its clean look and feel make it easy to create the labels you need.

Plus all the family can install the app to their devices and use whenever they require a label.

Easy set-up using Bluetooth
No more complicated set-up using your home network or Wi-Fi connection. Simply search for your P-touch CUBE printer in the app, and tap to connect - it takes just a few seconds to set-up.

Wide range of uses
Label storage containers and jars, shelves, plugs, mobile phone or tablet chargers, file folders, shoe boxes, children's clothing, school equipment and toy boxes. Use in the garden, garage and shed to label plant sticks, storage bins and tools. Also great for gifts, entertaining and parties.

Print in many colours and sizes
A wide range of adhesive label colours and sizes, patterned tapes and fabric ribbons for gift wrapping, and iron-on fabric labels for marking names in school uniforms and workwear are available, ensuring that the P-touch CUBE will be an invaluable part of your home organisation.

P-touch laminated labels - tested to extreme
Brother TZe laminated labels are incredibly durable, and are designed and tested to withstand extremes in temperature, sunlight, moisture, abrasion and chemicals. This means they can be exposed to sunlight in the garden, used to label food containers in your freezer, safely used on food containers in the dishwasher, used in a steamy bathroom environment, and can take the knocks when used to identify your holiday luggage and suitcases!



Fabrikant : BROTHER
Artikelnummer van de fabrikant : P300BTG1
Verpakkingsgewicht : 0.687 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Uitvoering
    • Label printer
    • Technologie
    • Heat-transfer printing
    • Uitvoering
    • For 3.5/6/9/12 mm TZ tapes
    • Resolutie
    • 180 dpi
  • Overige
    • Specificaties
    • Desktop device
  • Afmetingen
    • Diepte
    • 61 mm
    • Breedte
    • 115 mm
    • Hoogte
    • 115 mm
  • Gewichten
    • Gewicht
    • 0.38 kg
  • Aansluiting / interface
    • Aansluiting
    • Bluetooth
  • Uitvoering
    • Snelheid
    • 20 mm/s
    • Stroomvoorziening
    • 6 x AAA (LR03)
  • Stroomvoorziening
    • Inclusief voedingseenheid
    • No
Gegevensblad/gebruiksaanwijzing
reichelt printfooter