0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SONY MDR-ZX220BB :: Bluetooth Headset, black

Artikel-nr.: SONY MDR-ZX220BB
 €50,82
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing



Koopjesartikel!
Beperkte hoeveelheid beschikbaar.

Sony MDR-ZX220BTB Schwarz

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Headphones
    • Uitvoering
    • On-ear
    • Kleur
    • Black
  • Aansluiting / interface
    • Bluetooth
    • 3.0
    • Wireless
    • Yes
  • Eigenschappen
    • NFC
    • ja
  • Overige
    • Bereik
    • 10 m
  • Elektrische gegevens
    • Frequentiebereik
    • 20 - 20000 Hz
    • Looptijd (max.)
    • 8 uur
  • Uitvoering
    • Batterijtype
    • integrierter Akku
  • Gewichten
    • Gewicht
    • 0.130 kg
Wireless streaming with Bluetooth®

Wirelessly stream your favourite tracks with Bluetooth. Pair your smartphone or tablet with these Bluetooth-enabled headphones, and you can enjoy your music and even control playlists and volume right from your device.

NFC One-touch for instant connectivity
Near Field Communication (NFC) technology makes complex set-up sequences a thing of the past. Simply touch selected NFC-enabled devices to the on-body N-mark for a quick, seamless connection, then start streaming content via Bluetooth. No NFC? No problem. You can still manually connect to Bluetooth using your device’s settings menu.

Hear it all with 30mm drivers
Hear more of the detail in all your favourite songs thanks to 30mm dome drivers, which deliver dynamic sound from compact, lightweight units.

A built-in microphone for hands-free calls
Take calls and issue voice commands – even with your phone secure in your pocket or bag. And with a high-quality inline microphone, you’ll be able to make and answer calls from your smartphone with ease.

Swivel folding design makes travel easy
Take these headphones anywhere you go. A swivel folding design makes it easy to store them when not in use or while traveling. The earcups swivel flat for easy packing in a suitcase or slipping into a bag.

<>Listen longer with 8 hours’ wireless playback

Keep your tunes playing throughout the day. A built-in Li-ion battery delivers approximately eight hours of power (depending on your music settings), and is rechargeable via Micro USB.



Fabrikant : SONY
Artikelnummer van de fabrikant : MDR-ZX220BTB
Verpakkingsgewicht : 0.389 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Headphones
    • Uitvoering
    • On-ear
    • Kleur
    • Black
  • Aansluiting / interface
    • Bluetooth
    • 3.0
    • Wireless
    • Yes
  • Eigenschappen
    • NFC
    • ja
  • Overige
    • Bereik
    • 10 m
  • Elektrische gegevens
    • Frequentiebereik
    • 20 - 20000 Hz
    • Looptijd (max.)
    • 8 uur
  • Uitvoering
    • Batterijtype
    • integrierter Akku
  • Gewichten
    • Gewicht
    • 0.130 kg
Gegevensblad/gebruiksaanwijzing
reichelt printfooter