DINO 136303 :: Automatic charger, 750 mA, 6/12 V
Artikel-nr.: DINO 136303
€22,99
DINO 136303
- Algemeen
- Technologie
- Lead acid, AGM
- Verpakking
- Verpakking
- Individual packaging
- Stroomvoorziening
- Laagspanningaansluiting
- Cable shoes
- Uitgangsspanning, aansluiting
- Pin terminals
This innovative charger is equipped with the latest battery charging technology and charges batteries so that they always remain at a consistently high level. This helps to preserve the greatest possible battery capacity and ensure that there is always sufficient voltage available to start your vehicle. The device automatically detects the voltage of the battery, the charge status and the necessity of charge retention and begins the trickle charging process as soon as the battery falls below a voltage of 13 V for 12 V or 6.5 V for 6 V.
The device can remain connected to your battery permanently, e.g. over the winter, as it starts and stops the charging process automatically. Built-in safety devices protect against possible overloads due to polarity reversal, currents that are too high due to a short circuit, temperatures in the case of a continuous load that is too high etc. During trickle charging, in the event of a voltage drop, voltage pulses are applied during the charging process. In this way, harmful sulphation, i.e. a decrease in capacity and deterioration of the high current behaviour, is counteracted in a targeted manner.
The connection cable included to allow permanent connection to the vehicle battery also significantly simplifies operation. Due to the cold protection fitted and the installation position, it currently takes a substantial amount of time to expose the terminals on batteries — and tools are often required. Once the fixed connection cable has been installed, connecting the charger takes a matter of seconds. This device can be used with all 6-V and 12-V batteries up to a capacity of 2 - 240 Ah in trickle charge mode. It is suitable for use with all types of modern lead-acid batteries such as AGM, CaCa, normal, maintenance-free, open and gel batteries.
- IP65 water jet protection (nozzle) from any angle and dustproof
- Automatic voltage detection (6/12 V)
- Charging current: 750 mA
- For battery capacities of up to 2 - 240 Ah
- Fully automatic charging process
- For all common 6/12-V lead-acid batteries
- Secured against overload in several ways
- 2 cables included (cable with pliers, continuous charging cable)
- Power supply: 100 - 240 V AC, 50 Hz
- Charger type: trickle charger (not full charger)
- Battery type: 6/12-V lead-acid battery (normal, AGM, gel, CaCa, maintenance-free, open)
- Working temperature: -10°C to +40°C
- Protection class: IP65 protected against water jets from any angle (nozzle) and dustproof
- Dimensions: 10 x 5.5 x 3.5 cm/140 g
Included with delivery:
Charger, charging cable with pliers, charging cable for fixed installation, instructions
Fabrikant : DINO LED
Artikelnummer van de fabrikant : 136303
Verpakkingsgewicht : 0.275 kg
RoHS : conform
- Algemeen
- Technologie
- Lead acid, AGM
- Verpakking
- Verpakking
- Individual packaging
- Stroomvoorziening
- Laagspanningaansluiting
- Cable shoes
- Uitgangsspanning, aansluiting
- Pin terminals
Gegevensblad/gebruiksaanwijzing