17
  • MG
  • £2,842.85
  • Shipping costs
  • £33.52

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 5013243 :: ANSMANN Hearing aid battery 13

Item-No.: ANS 5013243
£1,80
Category of goods: 1 = discountable

Hörgerätebatterien Hearing Aid 13

  • Product Description
  • Technical information
  • General
    • Type
    • PR48
    • Technology
    • Zinc-air
    • Design
    • Button cell
  • Electrical values
    • Voltage
    • 1.4 V
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 6
Zinc Air battery 13 / PR48 / AZA13 / 1.4V

  • ANSMANN zinc-air high-performance batteries are the optimal energy source for all standard hearing aids
  • mercury-free, therefore they are especially ecologically friendly
  • the cells are offered in a practical blister and marked with the commonly used colors
  • shelf life: 4 years
  • long duration, high voltage stability
  • capacity: 310 mAh
  • voltage: 1.45 V
  • LGA tested quality - the independent testing institute LGA confirmed the complete and permanent quality of the product



Manufacturer : ANSMANN
Factory number : 5013243
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • PR48
    • Technology
    • Zinc-air
    • Design
    • Button cell
  • Electrical values
    • Voltage
    • 1.4 V
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 6
Datasheet/manual
Last viewed items:
reichelt printfooter