16
  • MG
  •  €403.81
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 266077 :: Circuit breaker - 25 A, 1-pin, char - D

Item-No.: EATON 266077
 €13,95
Category of goods: 1 = discountable

EATON 266077

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit breaker
    • Temperatur max.
    • -25 ... +75
    • Pole number
    • 1
  • Implementation
    • Characteristics
    • D
    • Protection class
    • IP20
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 25
Circuit breaker

  • 1-pin
  • Tripping characteristic D
  • Switching devices for residential and purpose-built buildings
  • Rated current: 25 A



Manufacturer : EATON
Factory number : PLSM-D25-Q-MW
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circuit breaker
    • Temperatur max.
    • -25 ... +75
    • Pole number
    • 1
  • Implementation
    • Characteristics
    • D
    • Protection class
    • IP20
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 25
Last viewed items:
reichelt printfooter