reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 26 250 T :: KNIPEX Cobra® VDE Hightech Water Pump Pliers


KN 87 26 250 T

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • verchromt
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 250 mm
  • Interfaces
    • Connection
    • mit Befestigungsöse
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
  • Electrical values
    • Approval
    • bis Schlüsselweite 46 mm
  • adjustment by shifting one jaw directly on to the workpiece: fast, reliable and comfortable handling
  • fine adjustment: allows optimum adjustment to differently sized workpieces and comfortable handle position
  • good access to the workpiece
  • self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
  • gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
  • box-joint design for high stability due to double guide
  • high load capacity having a slim design
  • guard prevents operators’ fingers being pinched
  • Chrome vanadium electric steel, forged, multi stage oil-hardened
  • Pliers with integrated, insulated tether attachment point for a tool tether



Manufacturer : KNIPEX
Factory number : 87 26 250 T
Package weight : 0.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • verchromt
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 250 mm
  • Interfaces
    • Connection
    • mit Befestigungsöse
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
  • Electrical values
    • Approval
    • bis Schlüsselweite 46 mm