0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IKD300M/8GB :: USB Stick, USB 3.0, 8 GB, IronKey D300 Managed

Artikel-nr.: IKD300M/8GB
 €111,51
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




Kingston IronKey D300 Managed 8 GB

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Capaciteit
    • 8 GB
    • Lezen (tot aan)
    • 165 MB/s
    • Schrijven (tot)
    • 22 MB/s
    • Kleur
    • Black
    • Type
    • Memory stick
  • Aansluiting / interface
    • USB
    • 3.0
    • Aansluiting
    • 1x Typ-A
  • Details
    • Codering
    • 256-bit AES hardware encryption
    • Bedrijfstemperatuur
    • 0 ... +60 °C
    • Opslagtemperatuur
    • -20 ... +85 °C
  • Afmetingen
    • Lengte
    • 77.9 mm
    • Breedte
    • 22.2 mm
    • Hoogte
    • 12.1 mm
  • Uitvoering
    • Geheugenomvang
    • 8 GB
Protect sensitive data with the most advanced level of security
  • Advanced level of security that builds on the features that made IronKey well-respected
  • Available in a Managed model that requires IronKey EMS by DataLocker
  • Rugged and secure casing that meets IronKey standards
  • Fast data transfers that use the latest in NAND Flash and controller technology
  • Customisable
  • Easy to use


Kingston’s IronKey™ D300 USB Flash drive features an advanced level of security that builds on the features that made IronKey well-respected to safeguard sensitive information. It’s FIPS 140-2 Level 3 certi fied, with 256-bit AES hardware encryption in XTS mode. For added peace of mind, the drive uses digitally signed firrmware, making it immune to BadUSB, and it enforces complex password protection1 with minimum characteristics to prevent unauthorised access. Encryption and decryption is done on the drive, with no trace left on the host system, and the drive locks down and reformats after 10 invalid attempts to protect against brute force attacks.

Rugged and secure, IronKey D300 has a zinc casing and tamper-evident epoxy seal for physical security, so you can rest assured the drive will hold up, even in the most demanding situations. It’s customisable, easy to use and waterproof up to 4 feet, conforming to IEC 60529 IXP83. SuperSpeed (USB 3.0) technology means that you don’t have to compromise speed for security; IronKey D300 allows for fast data transfers, and by adding Kingston’s expertise in Flash memory and the latest in NAND Flash and controller technology, you can be confident in a solution that will be around for years to come.

Managed model
IronKey D300 is available in a Managed model that requires IronKey EMS by DataLocker and allows central management of drive access and usage across thousands of drives. Either cloud-based or on-premises, it enforces drive-speci fic policies, such as password strength and retry limits, and lets administrators remotely disable lost or stolen drives, recover lost passwords and more.



Fabrikant : KINGSTON
Artikelnummer van de fabrikant : IKD300M/8GB
Verpakkingsgewicht : 0.082 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Capaciteit
    • 8 GB
    • Lezen (tot aan)
    • 165 MB/s
    • Schrijven (tot)
    • 22 MB/s
    • Kleur
    • Black
    • Type
    • Memory stick
  • Aansluiting / interface
    • USB
    • 3.0
    • Aansluiting
    • 1x Typ-A
  • Details
    • Codering
    • 256-bit AES hardware encryption
    • Bedrijfstemperatuur
    • 0 ... +60 °C
    • Opslagtemperatuur
    • -20 ... +85 °C
  • Afmetingen
    • Lengte
    • 77.9 mm
    • Breedte
    • 22.2 mm
    • Hoogte
    • 12.1 mm
  • Uitvoering
    • Geheugenomvang
    • 8 GB
Gegevensblad/gebruiksaanwijzing