reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 70.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

WERA KK 1460 :: Kraftform compact torque micro-set ESD/6 SB

SAVE48%
Item-No.: WERA KK 1460
€165,03
€86,43
Category of goods: 0


WERA KK 1460

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • ESD
    • Technology
    • Torque
  • Packaging
    • Packaging
    • 11-piece

Compact handle/interchangeable blade system for torque-controlled small screw fittings.

• Torque tool with a preset torque of 3.5 cNm (precision +- 10%)
• Torque recommended by leading smartphone manufacturers.

The Kraftform Micro ESD torque screwdriver is ideal for torque-controlled screw fitting on electrostatically sensitive components. Suitable for holding bits with 4-mm half-moon drive (Wera series 9) and bits with 4-mm HIOS-drive (Wera series 21). Tamper-proof.

• Clearly audible and perceptible excess load signal when the set torque is reached.
• Unlimited manual loosening torque.
• Electrical surface resistance < 10 to the power 9 ohm for safe protection against electrostatic energy.
• Manufactured in accordance with DIN EN 61340-5-1.
• Compact handle/interchangeable blade system for extremely fast blade replacement.
• Kraftform micro handle with rotating cap and fast turning zone for lightning-fast twisting. Time-consuming change of grip is no longer necessary.
• Power zone with integrated soft zones for the transmission of high loosening and torque specification.
• Precision zone directly on the blade for the right angle of rotation for adjustment work.
• Lightning-fast bit fixing: Simply push into the holder; self-locking, secure fit. To change the bit, simply push the sleeve forward and remove the bit.
• Free-running actuating sleeve for easy guidance of the tool during the screwing process.
• Bits suitable for manual and machine-operated fittings with electric screwdrivers (including Delvo HIOS, Delvo, Sehan.)
• Use on smartphones, mobile phones, cameras, electronic devices, in dental laboratories and dental practices, for example.

Contents:
1460 Micro ESD 1 x 1460 ESD
851/9 C 1 x PH 00x44; 1 x PH 0x44
867/9 C TORX PLUS®
1 x 1 IPx44; 1 x 3 IPx44
873/9 Five Lobe 1 x # 1x44



Manufacturer : WERA
Factory number : 5073673001
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Design
    • ESD
    • Technology
    • Torque
  • Packaging
    • Packaging
    • 11-piece
Datasheet/manual