reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 70.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

ODYS UNITY W12PR :: 29,5cm - 32GB - 0,8kg - 7h - Win10Home

Item-No.: ODYS UNITY W12PR
€206,58




Odys Unity Win 12 Pro - 2in1

  • Product Description
  • Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Colour
    • Black
    • Processor
    • Intel® Atom™ x5-Z8350 Quad-Core
    • CPU speed
    • 1.92 GHz
    • Graphics
    • Intel® HD Graphics 400 (Gen 8-LP)
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 64 GB)
    • Webcam
    • 2.0 MP + 2.0 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 29.5 cm (11.6”)
    • Resolution
    • 1366 x 768
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
    • Connection
    • Mini HDMI
  • Electrical values
    • Accumulator
    • Li-Pol, 9000 mAh
    • Duration (max.)
    • 7 h
  • Measures
    • Width
    • 301 mm
    • Depth
    • 184 mm
    • Height
    • 9.4 mm
  • Weights
    • Weight
    • 0.597 kg
  • Specials
    • Specification
    • German layout (QWERTZ)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
29,5 cm (11,6“) Windows 10 Tablet PC with docking keyboard
  • Intel® Quad Core X5-Z8350 Processor with up to 4x 1,92 GHz
  • 29,5 cm (11,6") 16:9 HD IPS Display (1366x768)
  • 2 GB DDR III RAM, 32 GB Internal Flash HDD
  • Windows 10 Home Operating System
  • Built-In Cameras (2 MP / 2 MP Resolution)
  • WiFi, Bluetooth 4.0


Keyboard:
  • 2in1 Keyboard and Cover
  • Docking QWERTZ keyboard
  • Touchpad
  • Operating via docking – no additional batteries required
  • Protection against scratches, dirtiness and crushes
  • Standard USB port


Contents of Package:
  • Unity Win 12 Pro
  • Keyboard
  • Charger
  • Quickstartguide



Manufacturer : ODYS
Factory number : X610165
Package weight : 2.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Colour
    • Black
    • Processor
    • Intel® Atom™ x5-Z8350 Quad-Core
    • CPU speed
    • 1.92 GHz
    • Graphics
    • Intel® HD Graphics 400 (Gen 8-LP)
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 64 GB)
    • Webcam
    • 2.0 MP + 2.0 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 29.5 cm (11.6”)
    • Resolution
    • 1366 x 768
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
    • Connection
    • Mini HDMI
  • Electrical values
    • Accumulator
    • Li-Pol, 9000 mAh
    • Duration (max.)
    • 7 h
  • Measures
    • Width
    • 301 mm
    • Depth
    • 184 mm
    • Height
    • 9.4 mm
  • Weights
    • Weight
    • 0.597 kg
  • Specials
    • Specification
    • German layout (QWERTZ)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B