reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ODYS COSMO WIN 9 :: 22,6cm - 32GB - 0,4kg - 5h - Win10Home

Item-No.: ODYS COSMO WIN 9
€110,95




Odys Cosmo Win X9

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Intel® Atom™
    • Processor Number
    • Z3735
    • CPU speed
    • 1.83 GHz
    • Processor Cores
    • 4
    • Graphics
    • Intel® Gen7
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 64 GB)
    • Webcam
    • 2.0 MP + 2.0 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 22.6 cm (8.9”)
    • Resolution
    • 800 x 1280
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol, 4600 mAh
    • Duration (max.)
    • 5 h
  • Measures
    • Width
    • 238 mm
    • Depth
    • 135 mm
    • Height
    • 9.9 mm
  • Weights
    • Weight
    • 0.410 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
22,6 cm (8,9“) Windows 10 Tablet
  • Intel® Quad Core Processor with up to 4x 1,83 GHz
  • 22,6 cm (8,9") 16:10 HD IPS Display (1.280x800)
  • 2 GB DDR III RAM, 32 GB Internal Flash HDD
  • Windows 10 Home Operating System
  • Built-In Cameras (2 MP / 2 MP Resolution)
  • WiFi, Bluetooth 4.0


Contents of Package:
  • Cosmo Win X9 with Windows 10 preinstalled
  • Charger
  • Quickstartguide



Manufacturer : ODYS
Factory number : X610153
Package weight : 0.81 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Intel® Atom™
    • Processor Number
    • Z3735
    • CPU speed
    • 1.83 GHz
    • Processor Cores
    • 4
    • Graphics
    • Intel® Gen7
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 64 GB)
    • Webcam
    • 2.0 MP + 2.0 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 22.6 cm (8.9”)
    • Resolution
    • 800 x 1280
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol, 4600 mAh
    • Duration (max.)
    • 5 h
  • Measures
    • Width
    • 238 mm
    • Depth
    • 135 mm
    • Height
    • 9.9 mm
  • Weights
    • Weight
    • 0.410 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B