reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 70.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

ASPIRE SW5-18B2 :: 25,7cm - 64GB - 0,6kg - 8,0h - Windows 8.1 Pro

Item-No.: ASPIRE SW5-18B2
€402,82
Category of goods: 0


Acer Switch 10 Pro (SW5-012P)

  • Product Description
  • Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Processor
    • Intel® Atom™ Z3735F, Quad Core
    • CPU speed
    • 1.33 GHz
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Includes keyboard, 64 GB eMMC + 500 GB HDD
    • Colour
    • Silver
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 8.1 Pro Software
    • Memory
    • 564 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 1080p
    • Standards
    • IEEE 802.11a/b/g/n
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Electrical values
    • Accumulator
    • Li-Ion, 5910 mAh
    • Duration (max.)
    • 8 h
  • Interfaces
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Measures
    • Width
    • 262 mm
    • Depth
    • 177 mm
    • Height
    • 8.9 mm
  • Weights
    • Weight
    • 0.59 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
A 2-in-1 as versatile as you are
The Aspire Switch 10 can take you anywhere and you can take it wherever you go. Its Full HD (1920x1080)1 display reveals bright colours and crisp, clear text. This device delivers a lifelike visual experience and comes with Corning® Gorilla® Glass 3, which protects against scratches and improves its toughness, durability and useability. Switching smoothly between four modes, the Aspire Switch 10 boosts productivity no matter where your journey takes you.

A spectacular view
With the resolution to bring details to life and the resilience to battle wear and tear, the Aspire Switch 10 is a stunning device you will want to share. Full HD1 (1920 x 1200) display, Zero Air Gap and IPS technology2 combine to provide vivid clarity and bright colour from every angle.

Super-strength glass
The new-generation Gorilla® Glass 3 makes your display tougher than ever with Native Damage Resistance. Gorilla® Glass 3 provides 3x better scratch resistance and reduces existing scratch visibility.

A mode for every instant
The Aspire Switch 10 is powered by an Intel® Atom™ CPU and transforms into four distinct modes that enable you to multitask in any environment. Detach and use it as a tablet, get tasks done in laptop mode, pivot its screen to share or flip to watch a movie when space is limited.

Acer Snap Hinge™
Flip, rotate or detach in a snap - the Aspire Switch 10's unique Acer Snap Hinge uses the invisible force of magnetism to provide a latch-less docking solution that lets you smoothly remove and re-attach the keyboard to the display.

Brushed aluminum design
Acer's innovative nano-imprint technology (NIL) offers a wide range of stylish laptop cover options using new environmentally-friendly manufacturing processes. The rear cover of the Aspire Switch 10 is made from aluminium and NIL technology and is finished with a gentle grey brush stroke, creating an elegant and unique design.

Super thin and feather light
At a mere 8.9 mm thin in tablet mode, the Aspire Switch 10 transforms into one of the slimmest 2-in-1 laptops you can buy. It weighs in at just 1.17 kg, so you can effortlessly keep the Aspire Switch 10 at your side all day long.

Zero Air Gap
Zero Air Gap technology unites touch and sight better than ever for a truly impressive touchscreen experience. This technology directly bonds the module to the touch panel thereby eliminating reflections, which can degrade contrast and viewing angles, especially in sunlight conditions.

Acer LumiFlex™ display
Whether you're an indoors person, an outdoors person, or a bit of both, the Aspire Switch 10 is designed to be used every day, everywhere you go. Its Acer LumiFlex™ display technology provides optimized color control that lets you watch videos and share photos even under the sun.

1. Specifications may vary depending on model.
2. All brands and product names mentioned herein include trademarks of their respective companies and are used solely to describe or identify the products.
* Available date is subject to Microsoft’s official announcement. For more information, visit acer.com/windows10now



Manufacturer : ACER
Factory number : NT.L6KEG.002
Package weight : 1.745 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Processor
    • Intel® Atom™ Z3735F, Quad Core
    • CPU speed
    • 1.33 GHz
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Includes keyboard, 64 GB eMMC + 500 GB HDD
    • Colour
    • Silver
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 8.1 Pro Software
    • Memory
    • 564 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 1080p
    • Standards
    • IEEE 802.11a/b/g/n
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Electrical values
    • Accumulator
    • Li-Ion, 5910 mAh
    • Duration (max.)
    • 8 h
  • Interfaces
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Measures
    • Width
    • 262 mm
    • Depth
    • 177 mm
    • Height
    • 8.9 mm
  • Weights
    • Weight
    • 0.59 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual