reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05028070001 :: TORX HF Screwdriver 367 HF TX 20 x 300 mm

Item-No.: WERA 05028070001
€12,41
Category of goods: 1 = discountable

367 HF TX 20 x 300 mm

  • Product Description
  • Technical information
  • General
    • Type
    • TORX-HF-Schraubendreher
    • Design
    • mit Haltefunktion
    • Model
    • Kraftform Plus
  • Measures
    • Blade size
    • TX 20
    • Blade length
    • 300 mm
High quality Kraftform Plus screwdriver by Wera.
Comes with an extra-long blade for low-lying, difficult-to-access working situations.
Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.
Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool.
The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Handle markings for simplified finding and sorting of the tool.



Manufacturer : WERA
Factory number : WERA 05028070001
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • TORX-HF-Schraubendreher
    • Design
    • mit Haltefunktion
    • Model
    • Kraftform Plus
  • Measures
    • Blade size
    • TX 20
    • Blade length
    • 300 mm
Datasheet/manual