reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 70.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

PEAKTECH 2800 :: Peaktech 2800 laser rangefinder

Item-No.: PEAKTECH 2800
€87,40
Category of goods: 0


PEAKTECH 2800

  • Product Description
  • Technical information
  • General
    • Modelname
    • PEAKTECH 2800
    • Type
    • Laser range-finder
    • Design
    • Laser class 2
  • Implementation
    • Measurement range
    • 0.05 - 50 m
    • Protection class
    • IP 54
    • Type of battery
    • 2x AA (Mignon)
  • Display
    • Resolution
    • 1 mm
  • Measures
    • Width
    • 48 mm
    • Height
    • 115 mm
    • Depth
    • 28 mm
  • Weights
    • Weight
    • 135 g

Laser rangefinder

This professional laser rangefinder with LCD display and backlight was specially designed for taking high-precision measurements of remote and hard-to-reach places. This compact and practical model was designed specifically for indoor and outdoor applications; hot keys for addition, subtraction, Pythagoras calculation, area calculation and volume calculation enable fast and very reliable measurements to be performed. The last 20 readings are stored.

• Distance measurements up to max. 50 m
• Area and volume calculation
• Addition and subtraction function
• Continuous measurements, MIN and MAX measurements
• Memory for the last 20 readings
• Automatic shut-off
• Accessories Accessories: batteries, case and user manual


Technical data:
• Measurement range: 0.05 - 50 m
• Accuracy: +/- 1.5 mm
• Measurement: m (meters), in (inches), ft (feet)
• Laser class: Class II 635 nm; < 1 mW
• Resolution: 1 mm
• Auto shut-off: after 3 minutes.
• Protection class: IP 54
• Operating voltage: 2 x 1.5 V AAA
• Dimensions (W x H x D): 48 x 115 x 28 mm
• Weight: 135 g



Manufacturer : PEAKTECH
Factory number : P 2800
Package weight : 0.317 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • PEAKTECH 2800
    • Type
    • Laser range-finder
    • Design
    • Laser class 2
  • Implementation
    • Measurement range
    • 0.05 - 50 m
    • Protection class
    • IP 54
    • Type of battery
    • 2x AA (Mignon)
  • Display
    • Resolution
    • 1 mm
  • Measures
    • Width
    • 48 mm
    • Height
    • 115 mm
    • Depth
    • 28 mm
  • Weights
    • Weight
    • 135 g
Datasheet/manual