reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 70.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

PARALLELS D11MAC :: Run Windows and Mac applications side by side

Item-No.: PARALLELS D11MAC
€58,92
Category of goods: 0


Parallels Desktop 11 für Mac

  • Product Description
  • Technical information
  • General
    • Design
    • Desktop 11 for Mac
    • Type
    • System software
  • Implementation
    • Type of license
    • Full package
    • License(s)
    • 1
    • Data carrier
    • Without
    • Operating system
    • Mac OS X 10.9.4, 10.8.5, 10.7.6
    • Language
    • German
Run Windows on Your Mac
  • Always on Cortana enables customers to use Microsoft’s virtual assistant while using Mac applications, even when Windows 10 is not the forefront application

  • Travel Mode extends the battery life by as much as 25 percent by temporarily shutting off select resources that drain power while away from power source

  • Quick Look for Windows allows users to preview documents and photos more efficiently

  • New Force Touch gesture support to quickly preview a file with Quick Look or lookup a definition for an unknown word

  • Updated Windows controls including a new Coherence mode button in Windows applications that makes Windows invisible and the file seamlessly appear to run in OS X

  • Most recently used files list that can be viewed on the Mac, virtual machine, in the cloud or on a file server

  • Easy printing with Mac printer options support to save time with an intuitive page setup dialogue for OS X users

  • “New Item” support for creation of a new file in Windows apps like Microsoft Outlook, Excel, and Word

  • Easily cancel a suspend or resume an operation instead of waiting for it to resume and re-suspend

  • Mac location services are now available for Windows apps

  • Automatically synchronize the volume setting of a virtual machine

  • Enhanced file associations with smart notification messaging, which helps to change file association in OS X

  • Ability to directly access a Boot Camp Windows partition without rebooting



Manufacturer : PARALLELS
Factory number : PDFM11L-BX1-EU
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Design
    • Desktop 11 for Mac
    • Type
    • System software
  • Implementation
    • Type of license
    • Full package
    • License(s)
    • 1
    • Data carrier
    • Without
    • Operating system
    • Mac OS X 10.9.4, 10.8.5, 10.7.6
    • Language
    • German
Datasheet/manual