reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 5143113 :: Soldering tip 2 mm


SPITZE 5143113

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • XY 5143113
    • Substitute for
    • LF-2000(U)
  • Measures
    • Width
    • 2.0 mm
for LF-2000(U)


Manufacturer : XYTRONIC
Factory number : 44-5143113
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Design
    • Chisel-shaped, straight
    • Model
    • XY 5143113
    • Substitute for
    • LF-2000(U)
  • Measures
    • Width
    • 2.0 mm
Datasheet/manual