0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS64GUSDU3 :: MicroSDXC-Card 64GB, Transcend Class 10 UHS-I

Artikel-nr.: TS64GUSDU3
Geheugenomvang:

 €57,91
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




MicroSD Card 64GB Class 10 UHS-I 633x, Adapter

  • Productbeschrijving
  • Technische gegevens
  • Overige
    • Specificaties
    • Class 10 - UHS I
  • Uitvoering
    • Geheugenomvang
    • 64 GB
  • Algemeen
    • Lezen (tot aan)
    • 95 MB/s
    • Schrijven (tot)
    • 85 MB/s
    • Type
    • microSDXC-Card
    • Uitvoering
    • Incl. adapter
Transcend's SDXC UHS-I Speed Class 3 (U3) 633x microSD cards provide the performance and capacity necessary to harness the full power of your UHS-I compliant smartphones, tablets, digital cameras and camcorders. Capable of reaching incredible read and write speeds of up to 95MB/s and 85MB/s, these cards can easily capture ultra-high quality 4K and 3D recording and significantly reduce the time it takes to transfer videos to your computer. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance.

UHS-I U3 633X for Unparalleled Transfer Speeds
With read and write speeds of up to 95MB and 85MB per second, Transcend's UHS-I U3 (633X) microSD cards offer the transfer efficiency you need. Such speeds also allow you to capture smooth Full HD, 3D, and 4K videos at ease.

MLC Nand Flash Chips for Action Camera
Transcend's microSD cards are manufactured with the top-tier MLC NAND flash chips, providing consistent long-life durability and endurance, ideal for action cameras. Additionally, the built-in Error Correcting Code (ECC) can detect and correct transfer errors.

Great Compatibility with Multiple Devices
With storage capacity up to 64GB, Transcend's UHS-I microSD cards can work perfectly with car video recorders, smartphones, tablets, digital cameras, recorders and drone cameras. Feel free to store all the high resolution videos and photos.

Extremely Protective
In order to deliver the best performance and stability, the Transcend's microSD cards are tested under the following harsh conditions.
  • Waterproof: meet the IPX7 standards and can immerse in 1 meter of water for up to 30 minutes
  • Temperature Proof: endure extreme temperatures from -25° to 85°C
  • Static Proof: meet the EMC IEC61000-4-2 standards and can withstand static electricity
  • X-ray Proof: meet the ISO7816-1 standard and are immune to Airport X-rays
  • Shock Proof: provide excellent shock, vibration, bending and twisting resistance



Fabrikant : TRANSCEND
Artikelnummer van de fabrikant : TS64GUSDU3
Verpakkingsgewicht : 0.012 kg
RoHS : conform
Technische gegevens
  • Overige
    • Specificaties
    • Class 10 - UHS I
  • Uitvoering
    • Geheugenomvang
    • 64 GB
  • Algemeen
    • Lezen (tot aan)
    • 95 MB/s
    • Schrijven (tot)
    • 85 MB/s
    • Type
    • microSDXC-Card
    • Uitvoering
    • Incl. adapter
Gegevensblad/gebruiksaanwijzing