0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MB-MC256GA :: MicroSDXC-Card 256GB - Samsung - EVO Plus

Artikel-nr.: SAMS MB-MC256GA
Geheugenomvang:

 €101,63
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




EVO Plus 256GB MicroSDXC with SD Adapter

  • Productbeschrijving
  • Technische gegevens
  • Overige
    • Specificaties
    • Class 10
  • Uitvoering
    • Geheugenomvang
    • 256 GB
  • Algemeen
    • Lezen (tot aan)
    • 100 MB/s
    • Schrijven (tot)
    • 90 MB/s
    • Type
    • microSDXC-Card
    • Uitvoering
    • Incl. adapter
Simply the right card
  • 4K UHD Recording
  • 4-Proof protection
  • EVO Plus Family Line
  • Read: up to 100MB/s with UHS-1 interface; Write : up to 90MB/s with UHS-1 interface

*The foregoing read & write speeds are demonstrated by internal test conducted under certain controlled conditions, and actual speeds may vary depending upon usage and other conditions. For products incompatible with UHS-I interface, the speeds may vary subject to different interface conditions

More space and higher speed. Free up your devices with the largest capacity and highest read/write speeds in its class, perfect for 4K UHD video.* With astonishing performance and reliability, EVO Plus lets you save and treasure the richness of life.

Fulfill your need for speed
Record and play 4K UHD video without glitches. With superfast read & write speeds up to 100 MB/s & 90 MB/s respectively, the 256 GB EVO Plus lets you transfer a 3 GB video to your notebook in just 38 seconds.* Shoot flawless high-quality photos and videos, and share them all in an instant.
* The foregoing read & write speeds are based on internal tests conducted under controlled conditions. Actual speeds may vary depending upon card capacity.

Capacity to live large
Never worry about space again. A massive memory of 256 GB is enough for 12 hours of 4K UHD video, 33 hours of Full HD video, or 55,200 photos.* So go ahead and savor all of what life has to offer, and keep it all too.
* The forgoing statement is based on internal tests performed with Samsung Galaxy S7 as host device and under the assumption that average actual storage capacity is 93.1% of labeled capacity. Actual storage capacity may be lower than labeled capacity.

Extended compatibility
The EVO Plus memory card is compatible with a wide range of devices for both SD and micro SD. You can even capture detailed 4K UHD video. The included SD adapter fits most devices under almost every brand name, while preserving the outstanding speed and performance of EVO Plus.

4-Proof protection
Your experiences are irreplaceable, and now unforgettable. Backed by 4-proof protection, the EVO Plus can withstand up to 72 hours in seawater¹, extreme temperatures², airport X-ray machines³ and magnetic fields4 equivalent to an MRI scanner. Samsung provides a 10-year limited warranty.
  1. Certified waterproof with IEC 60529 and IPX7 ratings
  2. Operating temperatures of -25°C to 85°C, non-operating temperatures of -40°C to 85°C
  3. Up to 50 Roentgen 4 Up to 15,000 gauss

Samsung is not liable for any
  1. damages and/or loss of data or
  2. expenses incurred from memory card data recovery.



Fabrikant : SAMSUNG
Artikelnummer van de fabrikant : MB-MC256GA/EU
Verpakkingsgewicht : 0.013 kg
RoHS : conform
Technische gegevens
  • Overige
    • Specificaties
    • Class 10
  • Uitvoering
    • Geheugenomvang
    • 256 GB
  • Algemeen
    • Lezen (tot aan)
    • 100 MB/s
    • Schrijven (tot)
    • 90 MB/s
    • Type
    • microSDXC-Card
    • Uitvoering
    • Incl. adapter
Gegevensblad/gebruiksaanwijzing