• meer dan 75.000 producten op voorraad
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
TOS N102K0320M4 :: SDHC-Card 32GB, Toshiba, Class 4

Item-No.: TOS N102K0320M4
Memory:






High Speed - N102

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 15 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Assembly
    • Class 4
  • Implementation
    • Memory
    • 32 GB
The Toshiba High Speed Standard Series adds extra memory to your device. Starting at 4GB, it offers up to 32GB capacity to store your music, videos and pictures. In addition, the Toshiba cards can also save your Full HD video clips.

Compatibility
The Toshiba High Speed Standard SD Cards are fully compliant with the latest SD Association specification.

Reliability
Toshiba’s SD cards are based on non-volatile memory components and have no moving parts that could wear or break.

5 Year Warranty
Engineered to Toshiba’s famously high quality standards, the Toshiba SD Memory Cards are backed by a solid five-year limited standard warranty.



Manufacturer : TOSHIBA
Factory number : THN-N102K0320M4
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Capacity
    • 32 GB
    • Read (up to)
    • Max. 15 MB/s
    • Write (up to)
    • Max. 5 MB/s
    • Assembly
    • Class 4
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual