VERBATIM 44044 :: MicroSDHC card, 32 GB — Verbatim — Class 10

Item-No.: VERBATIM 44044
€12,71
Category of goods: 0

Verbatim Tablet microSDHC Card 32 GB

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Write (up to)
    • 10 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • Class 10 - UHS I

Expand the memory capacity of your compatible Android and Windows 8 tablet or smartphone the easy way with the Verbatim tablet microSDHC memory card.

• Speed classes: class 10 and UHS-1
• Ideal for storing HD videos, music and photos
• microSD to SD card adapter included
• Available in three colour-coded capacities.
• Free technical support hotline
• Limited lifetime warranty.

These class 10 and UHS-1 speed class memory cards have been optimised to meet the performance requirements of HD videos.

microSDHC UHS-1 memory cards (Ultra High Speed Bus 1) only reach their maximum speed when linked to UHS-1 devices. For devices without an UHS-1 interface, the guaranteed data transfer rate for the class 10 specification will be at least 10 MB/sec.

The speed class indicates the minimum write performance for video recordings. Example: Class 10 = 10 MB/s
The UHS speed class applies only to UHS products.



Manufacturer : VERBATIM
Factory number : 44044
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Write (up to)
    • 10 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • Class 10 - UHS I
Datasheet/manual