reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 70.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

BOSCH PSR 72LI :: BOSCH PSR 7.2 LI Cordless screwdriver

Item-No.: BOSCH PSR 72LI
€93,65
Category of goods: 0


BOSCH PSR 72LI

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless combi drill
    • Design
    • Li-ion technology
  • Electrical values
    • Accumulator
    • 7.2 V
  • Implementation
    • Rotation speed
    • 240 RPM
    • Boring socket
    • Bit holder
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Small, light and powerful: cordless power for indoors and outdoors

• No self-discharge, no memory effect

- always ready to use thanks to lithium-ion technology

• Always the right power: 10-stage torque preselection,

• Direction and charge state indicator

• Extremely high durability of the lithium-ion

cells due to Bosch Electronic Cell Protection (ECP)

Automatic spindle locking mechanism for manually tightening and slackening screws

PowerLight – the built-in light-emitting diode means you always have a well-lit workpiece

Soft grip for a better and more comfortable grip

Optimal storage in the charging station

Technical data
Screw diameter to 6 mm
Idle speed: 240 rpm
Max torque soft/hard screwdriving 6/10 nm
Battery voltage 7.2 V
Charging time: 5 h
Drill chuck magnetic bit holder with hexagonal housing
10 torque levels
Machine Weight 0.50 kg



Manufacturer : BOSCH
Factory number : 0603957700
Package weight : 1.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless combi drill
    • Design
    • Li-ion technology
  • Electrical values
    • Accumulator
    • 7.2 V
  • Implementation
    • Rotation speed
    • 240 RPM
    • Boring socket
    • Bit holder
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual