reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 70.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

BOSCH PBH 2800RE :: BOSCH PBH 2800 RE Rotary hammer drill

Item-No.: BOSCH PBH 2800RE
€153,03
Category of goods: 0

BOSCH PBH 2800RE

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary hammer drill
  • Electrical values
    • Performance
    • 720 W
  • Implementation
    • Rotation speed
    • 4000 RPM
    • Boring socket
    • SDS-plus
    • Boring range cement
    • 26 mm
    • Boring range wood
    • 30 mm
    • Boring range steel
    • 13 mm
  • Weights
    • Weight
    • 3.0 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

BOSCH Rotary hammer drill PBH 2800RE electronic

Powerful hammering into concrete and masonry, chiselling and drilling with extremely powerful 720 W output
Pneumatic Bosch hammer mechanism with 2.6 joules impact strength - maximum impact in hard materials regardless of pressure
Ergonomic slimline design with soft grip for fatigue-free working

Nominal consumption 720 W
Idle speed 0 - 1450 rpm
Blow count 0 - 4000 spm
Single-impact energy 2.6 J
Pneumatic Bosch hammer mechanism
Machine weight 3.0 kg


Features
• Rotation stop
• Impact stop
• Vario-Lock
• Forward/reverse rotation
• Slimline design
• Continuous locking
• Bosch Electronic
• Overload clutch
• Bosch-SDS plus tool holder



Manufacturer : BOSCH
Factory number : 0603393000
Package weight : 5.319 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary hammer drill
  • Electrical values
    • Performance
    • 720 W
  • Implementation
    • Rotation speed
    • 4000 RPM
    • Boring socket
    • SDS-plus
    • Boring range cement
    • 26 mm
    • Boring range wood
    • 30 mm
    • Boring range steel
    • 13 mm
  • Weights
    • Weight
    • 3.0 kg
  • Interfaces
    • Connection
    • 230 V
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual