reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 70.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

BOSCH 611900R0G :: GBH 36 V-LI Professional cordless drill/driver


BOSCH 611900R0G

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless hammer drill
    • Design
    • Bosch blue
  • Electrical values
    • Accumulator
    • 36 V
    • Performance
    • 600 W
  • Implementation
    • Rotation speed
    • 1 - 960 RPM
    • Boring socket
    • SDS Plus
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

incl. 2 batteries 36 V 2.6 Ah Li-ion incl. L-Boxx

As powerful as a mains unit:

• Up to 145 holes (6 x 40 mm in concrete C30/37) per battery charge, optimally in outdoor areas
• Pneumatic hammer mechanism with chisel function, optimized for 8-16 mm drilling into concrete (max. 26 mm)
• As fast as the best 2-kilo mains-operated hammer due to high impact energy (2.8 joules)
• Bosch Electronic Cell Protection (ECP): Protects the battery against overloading, overheating and deep discharge
• No memory effect: The battery can be charged at any time regardless of the charge level, without damaging the cells

Technical data: GBH 36 V-LI Professional
Rated power: 600 W
Impact energy, max. 2.8 J
Blow count at rated speed 0 – 4260 spm
Rated speed 0 - 960 rpm
Battery voltage 36 V
Weight incl. battery 4.3 kg
Length: 367.0 mm
Width: 107.0 mm
Height: 221.0 mm
Tool holder SDS-plus
Drilling area
Drilling diameter in concrete with hammer drills 4 – 26 mm
Optimum range of concrete applications with hammer drills 8 – 16 mm
Max. Drilling diameter steel 13 mm
Max. Drilling diameter wood 30 mm
Features

Forward/reverse rotation
Overload clutch
Bosch-SDS-System

Noise/vibration information

Measurement values determined in accordance with EN 60745.
Total vibration values (vector sum of three directions)
Hammer drilling into concrete
Vibration emission value ah 20.0 m/s²
Shakiness K 1.5 m/s²

The A-rated noise level of the power tool is typically: Sound pressure 91 dB (A); Sound level 102 dB(A). Shakiness K= 3 dB.



Manufacturer : BOSCH
Factory number : 4411242
Package weight : 9.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless hammer drill
    • Design
    • Bosch blue
  • Electrical values
    • Accumulator
    • 36 V
    • Performance
    • 600 W
  • Implementation
    • Rotation speed
    • 1 - 960 RPM
    • Boring socket
    • SDS Plus
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual