reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 70.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

BOSCH 18 UNEOMAX :: BOSCH 18V two-speed cordless rotary hammer drill, battery not in

Item-No.: BOSCH 18 UNEOMAX
€103,92
Category of goods: 0

Bosch Uneo Maxx

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless hammer drill
    • Model
    • Without batteries
    • Design
    • 18 V Li-ion family
  • Implementation
    • Rotation speed
    • 900 RPM
    • Shocks
    • 0 - 5000
    • Boring socket
    • SDS-Quick
  • Weights
    • Weight
    • 1 kg

Power4All 18-volt lithium-ion battery system is a cordless system with lithium-ion technology for all Bosch appliances for the home and garden. High performance with a single powerful 18-volt battery that fits all cordless tools in the new system.

Uneo Maxx, the powerful 3-in-1 all-rounder for hammering, drilling and screwdriving

• for use with the battery of the Bosch 18-V lithium system (battery and charger not included)
• Bosch-SDS-Quick tool holder - fast and tool-free tool changing and optimum power transmission
• Additional hexagonal tool holder
• Impact stop for drilling into metal and wood, as well as for screws
• Bosch Electronic speed control: Accelerate" from 0 - max. using the trigger switch
• Rechargeable lithium-ion battery packs have a particularly long life due to Bosch Electronic Cell Protection (ECP)

Technical data
Battery voltage 18.0 V
Battery capacity: 1.5 Ah
Max. drilling diameter in concrete 10 mm
Max. drilling diameter in steel 8 mm
Max. drilling diameter in wood 10 mm
Max. number of holes per battery charge (concrete) 50
Max. number of holes per battery charge (softwood) 120
Max. number of holes per battery charge 130
Idle speed 0 - 900 rpm
Blow count 0 - 5,000 rpm
Single-impact energy 0.6 J
Pneumatic Bosch hammer mechanism
Machine Weight 1.0 kg

Features
18 V lithium-ion technology
Pneumatic hammer mechanism
Bosch Electronic Cell Protection (ECP)
SDS-Quick drill mount
Integrated work light
Softgrip
Bosch Electronic



Manufacturer : BOSCH
Factory number : 0.603.952.301
Package weight : 1.492 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless hammer drill
    • Model
    • Without batteries
    • Design
    • 18 V Li-ion family
  • Implementation
    • Rotation speed
    • 900 RPM
    • Shocks
    • 0 - 5000
    • Boring socket
    • SDS-Quick
  • Weights
    • Weight
    • 1 kg
Datasheet/manual