reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 70.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

RD SCOPE 4X350 2 :: Oscilloscope 4x350 MHz 2.5 GS/s, MDO3034 SUPERCHARGE-PROMO

Item-No.: RD SCOPE 4X350 2
€9.642,84
Category of goods: 0


RD SCOPE 4X350 2

Oscilloscope including option Spectrum Analyser (MDO3SA)

Mixed Domain Oscilloscope (MDO) Series is the ultimate 6-in-1 integrated oscilloscope with integrated spectrum analyzer
Options for increased spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter
Add the Instruments options and Application modules for the performance you need, now - or later
The MDO3000 is completely customizable and fully upgradeable

Series MDO3000
Channel analog 4
Bandwidth 350 MHz
Sample rate, single-shot 2.5 GS/s
Channel RF 1
Display 9" TFT-LCD
Trigger Auto
Edge
Logic
Normal
Pulse width
Rise/Fall Time
Runt
Sequence (B-trigger)
Setup and Hold
Single
Video
Audio (I2S, LJ, RJ, TDM) (optional)
CAN (optional)
FlexRay (optional)
I2C (optional)
LIN (optional)
MIL-STD-1553 (optional)
Parallel (optional)
RS-232/422/485/UART (optional)
SPI (optional)
USB (optional)
Safety standard EN 61010 CAT II 300 V
Interfaces Ethernet (LAN)
LXI
USB host (Data Storage To USB Stick)
XGA
Type of measurement RMS
Measuring function Automatic parameter measurement
Cursor measuring
Duty cycle
Min./max. value
Mask testing (optional)
Serial Triggering and Analysis (optional)
Instrument functions Arbitrary wavefrom generator (optional)
Digital Voltmeter (optional)
Logic Analyzer (optional)
Power Analysis (optional)
Protocol Analyzer (optional)
Spectrum Analyser
Rise time 1.14 ns ns
Vertical sensitivity/div 1 mV...10 V/div
Time basis 1 ns...1000 s/div
Vertical resolution 8 Bit
Electrical supply 100...240 V @ 50...60 Hz
RF frequency range max. 350 MHz
RF span max. 0.35 GHz
RF resolution bandwith max. 150 MHz
Mathematical functions Add
Subtract
Multiply
Divide
Integrate
Differentiate
FFT
Advanced Math
Input coupling AC
DC
Input impedance Ohm 1 MOhm
50 MOhm
75 MOhm
RF frequency range min. 9 kHz
RF span min. 9 kHz
RF resolution bandwith min. 20 Hz
Vertical Units dBm
dBmV
dBµV
dBµW
dBmA
dBµA
Dimensions L x W x H 148 x 417 x 204 mm
Weight 4.2 kg
Delivery with 1 Probes/channel
BNC Adapter
Calibration certificate
Documentation CD
Manual
Power cable
Software
Translated front-panel overlay



Manufacturer : TEKTRONIX
Factory number : MDO3034 SUPERCHARGE-PROMO
Package weight : 6.9 kg
RoHS : conform
Technical information
Datasheet/manual