reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 70.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

ACER GFTEG.007 :: 39,6cm - 8GB - 1000GB - 2,4kg - Win10Home

Item-No.: ACER GFTEG.007

Category of goods: 0


Acer Aspire ES1-533-P9C3

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED FHD
    • Resolution
    • 1920 x 1080
  • Implementation
    • Software
    • Windows 10 Home 64 Bit Software
    • Memory
    • 1000 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Pentium® N4200 Quad Core
    • CPU speed
    • 1.1 GHz
    • Memory
    • 8 GB DDR3L (max. 16 GB)
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD 505
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 3 Li-ion cells (3220 mAh)
    • Duration (max.)
    • 5.0 h
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
  • Interfaces
    • Wireless
    • IEEE 802.11ac/a/b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 382 mm
    • Height
    • 25 mm
    • Depth
    • 258 mm
  • Weights
    • Weight
    • 2.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
Elegant outside
Their black exteriors, beautifully textured top covers, and hints of colors on their edges provide a unique, sophisticated look with a satisfying tactile feel.

Comfortable viewing
With BluelightShield™ software, irritating blue light is filtered out from the screen to reduce eye soreness during prolonged screen viewings.

Intuitive navigation
Enjoy a more intuitive touchpad navigation experience with Precision Touchpad. It allows for smoother zooming and scrolling than regular touchpads.



Manufacturer : ACER
Factory number : NX.GFTEG.007
Package weight : 3.069 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED FHD
    • Resolution
    • 1920 x 1080
  • Implementation
    • Software
    • Windows 10 Home 64 Bit Software
    • Memory
    • 1000 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Pentium® N4200 Quad Core
    • CPU speed
    • 1.1 GHz
    • Memory
    • 8 GB DDR3L (max. 16 GB)
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD 505
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 3 Li-ion cells (3220 mAh)
    • Duration (max.)
    • 5.0 h
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
  • Interfaces
    • Wireless
    • IEEE 802.11ac/a/b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 382 mm
    • Height
    • 25 mm
    • Depth
    • 258 mm
  • Weights
    • Weight
    • 2.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual