0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 180LG SYS :: Laser Level System, green

Artikel-nr.: FLUKE 180LG SYS
 €405,37
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




FLUKE 180LG SYS

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • 2-line levelling laser system
    • Uitvoering
    • Green laser
Fluke laser level systems include a portable laser detector for use in high ambient light situations. They not only show bright, crisp plumb and level lines across a 180-degree field of view, they are built with the ruggedness you’d expect from every Fluke tool. Designed and tested to survive a one-meter drop, you can rely on your Fluke laser level every time you reach for it.

These professional-grade tools project level lines, plumb lines, a combination of level and plumb, as well as lines which can be projected at any angle. Fluke line laser levels are accurate to 3 mm at 10 meters (1/8 inch accuracy at 30 feet). The fast settling, self-leveling gimbal quickly gives you accurate reference lines; long and tedious layouts will become a thing of past.

Fluke LDR and Fluke LDG Laser Line Detectors work with Fluke 2-line laser levels to provide fast, accurate detection of plum and level lines in high ambient light situations. They offer both visual and audible indicators to help you accurately find your laser lines. A mounting bracket is included for fast, stable temporary installation.



Product highlights

Line lasers

Rugged design withstands rough handling on the job site; drop tested at 1 meter
Self-leveling, horizontal and vertical-cross line laser level for rapid, accurate leveling and layout
Accurate to 3 mm at 10 meters (1/8 inch at 30 feet)
One button operation to toggle to different presets
Includes magnetic wall bracket for easy, stable mounting
Green laser for improved visibility. Up to 3 times brighter, and suited for long range applications (Fluke 180LG only)

Laser detectors

Laser line detector for use in high ambient light settings
Visual and audible indicators for ease of use
Rugged design withstands rough handling on the job site; drop tested at 1 meter
Includes mounting bracket for quick, steady positioning


Line Lasers
Specifications
Light source Semiconductor laser diode
Leveling range =6°
Leveling Automatic
Working range =60 m
Accuracy =3 mm @ 9 m
Batteries 3 x AA Alkaline IEC LR6
Battery life Green 2 hrs to 6 hrs, continuous use with single beam
Dimensions (H x W x L) 93 x 61 x 93 mm
Weight (with batteries) 0.50 kg
Temperature Operating -18 °C to +50 °C
Storage -40 °C to +70 °C
With batteries: -20 °C to +50 °C
Relative humidity 0% to 90% (0 °C to 35 °C) 0% to 75% (35 °C to 40 °C) 0% to 45% (40 °C to 50 °C)
Operating altitude 2000 m
Storage altitude 12000 m
Safety
General IEC 61010-1: Pollution Degree 2
Laser IEC 60825-1: Class 3R
Max output power <5 mW
Wavelength Green: 510 nm
Laser Detectors
Specifications

Leveling Automatic
Working range =60 m
Detection height =50 mm
Accuracy Fine: 0.75 mm
Medium: 1.75 mm
Batteries 1 x 9 V Alkaline IEC LR61
Battery life Green =30 hrs, continuous use
Dimensions (H x W x L) 94 mm x 94 mm x 42 mm
Weight (with batteries) 0.20 kg
Temperature Operating -18 °C to +50 °C
Storage -40 °C to +70 °C
With batteries: -20 °C to +50 °C
Relative humidity 0% to 90% (0 °C to 35 °C) 0% to 75% (35 °C to 40 °C) 0% to 45% (40 °C to 50 °C)
Operating altitude 2000 m
Storage altitude 12000 m
Safety
General IEC 61010-1: Pollution Degree 2



Fabrikant : FLUKE
Artikelnummer van de fabrikant : 4811519
Verpakkingsgewicht : 1.132 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • 2-line levelling laser system
    • Uitvoering
    • Green laser
Gegevensblad/gebruiksaanwijzing