Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SONY NW-A35 PI :: WALKMAN® with High-Resolution Audio

Artikel-nr.: SONY NW-A35 PI
Kleur:

€193,87
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




Sony WALKMAN® NW-A30 with High-Resolution Audio

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Hi-Res-Player
    • Technologie
    • AAC/AIFF/ALAC/DSD/FLAC/HE-AAC/Linear PCM/MP3/WMA
    • Uitvoering
    • ohne Kopfhörer
    • Kleur
    • Pink
  • Uitvoering
    • Geheugenomvang
    • 16 GB
    • Radio
    • VHF
  • Aansluiting / interface
    • SD/MMC
    • 1x microSD-Card-Slot
    • Bluetooth
    • Yes
    • Koptelefoonaansluiting
    • Yes
    • USB
    • 2.0
  • Display
    • Displaysoort
    • 7.8 cm (3.1“) Touch-Display
    • Verlichte display
    • Yes
    • Resolutie
    • 800 x 480
  • Details
    • ID3-TAG
    • Yes
  • Elektrische gegevens
    • Looptijd (max.)
    • 45 uur
    • Accu
    • Yes
  • Afmetingen
    • Breedte
    • 55.9 mm
    • Hoogte
    • 97.5 mm
    • Diepte
    • 10.9 mm
  • Gewichten
    • Gewicht
    • 98 g
  • High-Resolution Audio compatible
  • DSEE HX upscaling restores quality to compressed files
  • S-Master HX digital amplifier for pure sound quality
  • Easy Bluetooth connectivity with NFC One-touch


More of the music you love
Enjoy endless playlists of your favourite tunes with the latest Walkman®. With High-Resolution Audio and a striking design, the NW-A30 Series looks as good as it sounds.

Express yourself with sound
Stylish colours, refined materials and a distinct design make the NW-A30 Series truly unique. Find the one that’s perfect for you.

Minimal design
Inspired by simplicity, the NW-A30 Series is a beautiful example of ‘less is more’. With clean lines and a simple shape, it’s designed to become part of your personal style.

Touchscreen - An intuitive touch
The high quality 7.9cm (3.1”) screen is touch-sensitive, allowing you to access functions simply by touching the icon. It’s so intuitive, using it will be second nature.

Get the best out of every track
Enjoy the subtlest nuances of studio-quality sound in higher than CD quality with High-Resolution Audio. Passion for music unites every component from signal to speaker so it feels like the artist is performing right in front of you.

DSD Playback
Experience high quality playback of PCM (Pulse Code Modulation) converted content with the same warm sound of the DSD original.

S-Master HX
The S-Master HX digital amp cuts distortion and noise across a wide range of frequencies for rich, full-bodied sound.

DSEE HX
Hear what you’ve been missing. DSEE HX upscales your existing music to near high-resolution quality.

Bluetooth streaming at its best
Enjoy high quality music streaming thanks to LDAC, our premium wireless codec. With 3x the bitrate of standard Bluetooth, you can enjoy a superior listening experience for all your music.

Long battery life
Enjoy up to 45 hours of playback time with an improved battery life. Spend less time charging and more time listening to the music you love4.

Memory storage - More playlists
The NW-A30 Series has expandable storage capacity. Simply add a microSD card and you’ll never run out of music.



Fabrikant : SONY
Artikelnummer van de fabrikant : NWA35P.CEW
Verpakkingsgewicht : 0.225 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Hi-Res-Player
    • Technologie
    • AAC/AIFF/ALAC/DSD/FLAC/HE-AAC/Linear PCM/MP3/WMA
    • Uitvoering
    • ohne Kopfhörer
    • Kleur
    • Pink
  • Uitvoering
    • Geheugenomvang
    • 16 GB
    • Radio
    • VHF
  • Aansluiting / interface
    • SD/MMC
    • 1x microSD-Card-Slot
    • Bluetooth
    • Yes
    • Koptelefoonaansluiting
    • Yes
    • USB
    • 2.0
  • Display
    • Displaysoort
    • 7.8 cm (3.1“) Touch-Display
    • Verlichte display
    • Yes
    • Resolutie
    • 800 x 480
  • Details
    • ID3-TAG
    • Yes
  • Elektrische gegevens
    • Looptijd (max.)
    • 45 uur
    • Accu
    • Yes
  • Afmetingen
    • Breedte
    • 55.9 mm
    • Hoogte
    • 97.5 mm
    • Diepte
    • 10.9 mm
  • Gewichten
    • Gewicht
    • 98 g
Gegevensblad/gebruiksaanwijzing