Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIONEER XDP300RB :: Portabler HiRes Digital Audio Player, black

Artikel-nr.: PIONEER XDP300RB
Kleur:

€712,44
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




Pioneer XDP-300R-B

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Hi-Res-Player
    • Technologie
    • DSD/DSF/DSD-IFF/FLAC/ALAC/AIFF/Ogg-Vorbis/MQA/AAC
    • Kleur
    • Black
  • Uitvoering
    • Geheugenomvang
    • 32 GB
    • Radio
    • Internet radio
  • Aansluiting / interface
    • SD/MMC
    • 2x microSD-Card-Slot (bis zu 2x 200 GB)
    • Bluetooth
    • A2DP/ AVRCP/ HSP/ OPP/ HID/ PAN
    • Wireless
    • 802.11b/g/n/ac
    • Koptelefoonaansluiting
    • 1x 3.5 mm, 1x 2.5 mm
    • USB
    • 2.0
  • Display
    • Displaysoort
    • 11.9 cm (4.7“) Touch-Display
    • Verlichte display
    • Yes
    • Resolutie
    • 1280 x 1720
  • Details
    • ID3-TAG
    • Yes
  • Elektrische gegevens
    • Frequentiebereik
    • 11.2 / 5.6 / 2.8 MHz
    • Frequentiebereik
    • 44 - 384.000 Hz
    • Looptijd (max.)
    • 16 uur
    • Accu
    • 1.630 mAh / 3.8 V
  • Afmetingen
    • Breedte
    • 75.9 mm
    • Hoogte
    • 128.9 mm
    • Diepte
    • 13.0 mm
  • Gewichten
    • Gewicht
    • 200 g
  • Stroomvoorziening
    • Laagspanningaansluiting
    • Micro USB Typ B
High-resolution audio player with
  • HD display
  • ESS SABRE DACs with separate channels
  • symmetrical audio output
  • Bluetooth
  • Google Play apps
  • WiFi
  • up to 432 GB of memory


High-end to go: ultimate playback quality, incredibly compact
The XDP-300 R is a portable media player with state-of-the-art converter technology. Two absolutely top-class D/A converters with separate channels (ESS SABRE ES9018) are ready to transform high-resolution PCM with a resolution as high as 24bit/384kHz, DSD with an up to quadruple data rate (11.2MHz) and MQA files into natural, extremely low-noise sound. ESS chips are also used as output amplifiers in order to incite the highest performance in even the most demanding headsets: the two SABRE9601K chips drive the most challenging loads with high efficiency and a sound that truly does justice to ultra-high-resolution recordings. A symmetrical 2.5mm output is available in addition to the conventional 3.5mm jack output. Converter and output stages are mounted on an entirely separate PCB for optimum low interference. Thanks to the Android operating system with access to the Google Play Store and a high-resolution 4.7” touch screen, the player’s range of functionality can be expanded with any desired apps. Naturally the standard 32 GB of memory can be expanded to as much as 432 GB with two micro-SD slots. Plenty of space in other words for outstanding high-resolution music that can be downloaded right on the player thanks to direct access to the Onkyo Music download shop. But that is not always necessary: thanks to fast WiFi, the XDP-300 R also plays music directly from a local DLNA server or from a streaming service of your choice using a corresponding app.

Master Quality Authenticated: MQA
The higher the resolution of digitally stored music, the greater the amount of data required. The revolutionary master quality authenticated (MQA) lossless format provides the sound quality of a master recordig, but also makes much smaller data quantities possible through its very efficient, loss-free method of compression. You can therefore easily play high-resolution music directly from the internet on your player. MQA is also backward compatible with the FLAC format and can thus be played on any FLAC-compatible device.

Onkyomusic
Discover the onkyo music shop right on the XDP-100R digital audio player. Buy high-res music online and download the songs directly on to your digital audio player, without taking circuitous routes on your PC. You cannot buy music in an easier manner.

Tidal: Music streaming in CD quality
This device is primed for Tidal’s music streaming service. This means that you always have millions of songs close at hand. You can therefore play an album, a song or a playlist whenever you want – and without loss in quality caused by data reduction; in fact, the files are compressed in such a way that there is no loss in quality whatsoever.

Intuitive operation
Use the innovative xDAP link to send your favourite music quickly and easily from a PC to a digital player. With the unique user interface on the player’s 4.7-inch touch screen, you can quickly access all of the important control functions. Mechanical buttons and a control dial mean the device is extremely easy to operate.

Great flexibility
With the Android™ operating system and access to Google PlayTM you have the full range of options provided by a modern mobile device at your disposal. Install apps for internet radio, additional music services or games.

Audiophile design with Twin DAC und Dual Amplifier
The composition and layout of the device are based on proven audio circuitry, separating the audio circuits from the power supply and processor in order to avoid interference that is harmful to sound quality. Excellent transformation of the digital information is assured by the outstanding twin ESS SABRE DAC (2x ES9018K2M) while the dual SABRE 9601K amplifiers from ESS produce differentiated sound.

Balanced audio output
Balanced output with two types of balanced drive available. Along with standard BTL balance output, Active Control GND allows the two DAC outputs to work in tandem for L-GND/R-GND “0V” lock to eliminate any distortion, broadening the sound stage while remaining clear.



Fabrikant : PIONEER
Artikelnummer van de fabrikant : XDP-300R-B
Verpakkingsgewicht : 0.571 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Hi-Res-Player
    • Technologie
    • DSD/DSF/DSD-IFF/FLAC/ALAC/AIFF/Ogg-Vorbis/MQA/AAC
    • Kleur
    • Black
  • Uitvoering
    • Geheugenomvang
    • 32 GB
    • Radio
    • Internet radio
  • Aansluiting / interface
    • SD/MMC
    • 2x microSD-Card-Slot (bis zu 2x 200 GB)
    • Bluetooth
    • A2DP/ AVRCP/ HSP/ OPP/ HID/ PAN
    • Wireless
    • 802.11b/g/n/ac
    • Koptelefoonaansluiting
    • 1x 3.5 mm, 1x 2.5 mm
    • USB
    • 2.0
  • Display
    • Displaysoort
    • 11.9 cm (4.7“) Touch-Display
    • Verlichte display
    • Yes
    • Resolutie
    • 1280 x 1720
  • Details
    • ID3-TAG
    • Yes
  • Elektrische gegevens
    • Frequentiebereik
    • 11.2 / 5.6 / 2.8 MHz
    • Frequentiebereik
    • 44 - 384.000 Hz
    • Looptijd (max.)
    • 16 uur
    • Accu
    • 1.630 mAh / 3.8 V
  • Afmetingen
    • Breedte
    • 75.9 mm
    • Hoogte
    • 128.9 mm
    • Diepte
    • 13.0 mm
  • Gewichten
    • Gewicht
    • 200 g
  • Stroomvoorziening
    • Laagspanningaansluiting
    • Micro USB Typ B