Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIONEER XDP100RS :: Portable high-resolution digital audio player, silver

Artikel-nr.: PIONEER XDP100RS
€509,08
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




Pioneer XDP-100R-S, silber

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Hi-Res-Player
    • Technologie
    • DSD/DSF/DSD-IFF/FLAC/ALAC/AIFF/Ogg-Vorbis/MQA/AAC
    • Kleur
    • Silver
  • Uitvoering
    • Geheugenomvang
    • 32 GB
    • Radio
    • Internet radio
  • Aansluiting / interface
    • SD/MMC
    • 2x microSD-Card-Slot (bis zu 2x 200 GB)
    • Bluetooth
    • A2DP/ AVRCP/ HSP/ OPP/ HID/ PAN
    • Wireless
    • 802.11b/g/n/ac
    • Koptelefoonaansluiting
    • Yes
    • USB
    • 2.0
  • Display
    • Displaysoort
    • 11.9 cm (4.7“) Touch-Display
    • Verlichte display
    • Yes
    • Resolutie
    • 1280 x 1720
  • Details
    • ID3-TAG
    • Yes
  • Elektrische gegevens
    • Frequentiebereik
    • 11.2 / 5.6 / 2.8 MHz
    • Frequentiebereik
    • 44 - 352.800 Hz
    • Looptijd (max.)
    • 16 uur
    • Accu
    • 1.630 mAh / 3.8 V
  • Afmetingen
    • Breedte
    • 75.9 mm
    • Hoogte
    • 128.9 mm
    • Diepte
    • 13.0 mm
  • Gewichten
    • Gewicht
    • 198 g
  • Stroomvoorziening
    • Laagspanningaansluiting
    • Micro USB Typ B

Experience the highest sound quality on the go

The high-resolution XDP-100 digital audio player from Pioneer is the perfect travel partner for demanding music lovers. It plays high-resolution WAV and FLAC files with studio master resolutions up to 384 kHz/24 bit and DSD data up to 11.2 MHz. It offers the flexibility to play music from the internal memory or wirelessly directly from the network, or from streaming services such as Tidal, Deezer and Spotify. Download high-resolution files directly from the Onkyo Music shop to the hard disk of the XDP-100. The pioneering MQA format makes it possible to stream even the biggest high-resolution audio files conveniently via the Internet - the amount of data is no greater than a FLAC file.

Pioneer’s experience and knowledge in developing highly demanding audio components are also reflected here in the selection of the best components and a sound-optimised structure. Intuitively explore your music collection with the unique user interface, experiment with individual sound settings, and experience the infinite possibilities of the XDP-100R thanks to the great responsive touch screen and access to Google Play™.

Audio
  • DAC & HP amplifier: ESS SABRE DAC "ES9018K2M" + headphone AMP "SABRE 9601K"
  • Playable audio format: DSD/DSF/DSD-IFF/FLAC/ALAC/WAV/AIFF/Ogg Vorbis/MP3/AAC/MQA (Update)
  • Sampling rate and bits: 11.2 MHz/5.6 MHz/2.8 MHz/1 bit, 44.1k/48k/88.2k/96k/176.4k/192k/352.8k/384k, 16 bit/24 bit (32-bit float/integer can be played downconvert to 24 bit)
  • Supported playlist date: M3U/PLS/WPL
  • Output: 75 mW + 75 mW (32O)
  • Total harmonic distortion: less than 0.006%
  • S/N ratio: 115 dB over
  • Frequency response: 20 Hz ~ 80,000 Hz
  • Impedance: 16 ~ 300 O
  • Gain: low/normal/high


Video
  • Supported video format: H.263/H.264 AVC/H.265 HEVC/MPEG-4 SP/VP8/VP9
  • Supported image format: JPEG/GIF/PNG/BMP/WebP


Network
  • Wi-Fi specification: 802.11b/g/n or 802.11ac (Wi-Fi direct/WPS)
  • Bluetooth® profiles: A2DP/AVRCP/HSP/OPP/HID/PAN
  • Bluetooth® Codec: SBC/apt-X (transmit only)


Operating characteristics
  • APU: Qualcomm APQ8074 (2.2 Ghz Krait Quad Core 400, Adreno 330 GPU 450 Mhz)
  • Display: 4.7-inch capacitive touch screen (1280 x 1720)
  • Internal storage/RAM: 32 GB included Android OS system area (RAM: 2 GB)
  • Extend SD card slot: Micro SD x 2 (SDXC) up to 200 GB each
  • Battery size: 1.630 mAh/3.8 V
  • Playback time: 16 hours (96 kHz/24 bit, FLAC, unbalanced playback)
  • Android OS: 5.1.1 (Lollipop)
  • Google Play™
  • Onkyo Music app included in "useful apps" section




Fabrikant : PIONEER
Artikelnummer van de fabrikant : XDP-100R-S
Verpakkingsgewicht : 0.578 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Hi-Res-Player
    • Technologie
    • DSD/DSF/DSD-IFF/FLAC/ALAC/AIFF/Ogg-Vorbis/MQA/AAC
    • Kleur
    • Silver
  • Uitvoering
    • Geheugenomvang
    • 32 GB
    • Radio
    • Internet radio
  • Aansluiting / interface
    • SD/MMC
    • 2x microSD-Card-Slot (bis zu 2x 200 GB)
    • Bluetooth
    • A2DP/ AVRCP/ HSP/ OPP/ HID/ PAN
    • Wireless
    • 802.11b/g/n/ac
    • Koptelefoonaansluiting
    • Yes
    • USB
    • 2.0
  • Display
    • Displaysoort
    • 11.9 cm (4.7“) Touch-Display
    • Verlichte display
    • Yes
    • Resolutie
    • 1280 x 1720
  • Details
    • ID3-TAG
    • Yes
  • Elektrische gegevens
    • Frequentiebereik
    • 11.2 / 5.6 / 2.8 MHz
    • Frequentiebereik
    • 44 - 352.800 Hz
    • Looptijd (max.)
    • 16 uur
    • Accu
    • 1.630 mAh / 3.8 V
  • Afmetingen
    • Breedte
    • 75.9 mm
    • Hoogte
    • 128.9 mm
    • Diepte
    • 13.0 mm
  • Gewichten
    • Gewicht
    • 198 g
  • Stroomvoorziening
    • Laagspanningaansluiting
    • Micro USB Typ B
Gegevensblad/gebruiksaanwijzing