Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COW PS 128 SI :: Cowon Plenue S, 128 GB, silver

Artikel-nr.: COW PS 128 SI
€2.034,29
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




Cowon Plenue S, 128 GB, silver

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Hi-Res-Player
    • Technologie
    • DXD/DSD/DFF/DSF/FLAC/WAV/AIFF/ALAC/APE/MP3/WMA/OGG
    • Kleur
    • Silver
  • Uitvoering
    • Geheugenomvang
    • 128 GB
  • Aansluiting / interface
    • SD/MMC
    • 1x microSD-Card-Slot (bis zu 200 GB)
    • Koptelefoonaansluiting
    • Yes
    • USB
    • 2.0
  • Display
    • Displaysoort
    • 9.4 cm (3.7) AMOLED Touch-Display
    • Verlichte display
    • Yes
    • Resolutie
    • 480 x 800
  • Details
    • ID3-TAG
    • Yes
  • Elektrische gegevens
    • Frequentiebereik
    • 44 - 384.000 Hz
    • Looptijd (max.)
    • 8.5 uur
    • Accu
    • Li-Po, 4.400 mAh, 3.7 V
  • Afmetingen
    • Breedte
    • 64.5 mm
    • Hoogte
    • 118.9 mm
    • Diepte
    • 17.8 mm
  • Gewichten
    • Gewicht
    • 204 g
Beyond The Best Sound
  • Native DSD 256 Support
  • 24bit/192kHz High Definition Sound
  • Highest Performance Burr-Brown PCM1792A DAC
  • 3Vrms High Output Amplifier
  • High Precision Dual TCXO
  • High Quality Balanced Out
  • SNR 120dB, THD+N 0.0005%
  • JetEffect 7 & BBE+, 66 Presets
  • DXD / DSD(DFF,DSF) / FLAC / WAV / AIFF / ALAC / APE / MP3 / WMA / OGG / WV / TTA / DCF
  • ARM Cortex Dual-Core
  • AMOLED 3.7 inch 16M Color Display
  • Premium High Strength Metal Unibody
  • Isometric Edge Design
  • Convenient Multi-Button
  • High Speed 128GB Internal Memory
  • microSD Card Slot
  • Optical Out
  • Expansion Unit Support
  • Finest Quality Leather Case


The Supremacy, Better Than Any Other Sound
No conversion Native DSD 256, high fidelity Burr-Brown PCM1792A DAC, high quality balanced output, high precision dual TCXO clock, and the powerful 3Vrms driving performance for perfect sound reproduction. The PLENUE S delivers indescribably perfect sound fidelity. PLENUE S has taken a giant step towards true sound reproduction. Check out the PLENUE S for the latest in sound reproduction technology. Get a PLENUE S for a totally new audio experience.

Support Native DSD up to DSD256
The PLENUE S supports Native DSD standard for high definition DSD sound without PCM conversion. The PLENUE S power performance options: DSD256 (1bit, 11.2MHz), DSD64 and DSD128. By supporting Native DSD, the PLENUE S delivers the fidelity true audiophiles demand.

Industry best Response Rate with 3Vrms High Performance Amp
For optimum sound reproduction, the amp must deliver true fidelity to the headphone or earphone. Our 20 years of audio making experience and innovative technologies deliver high voltage output while retaining the highest standards of linearity. Enjoy stunning performance from a high impedance Hi-Fi headphone without the hassle of a separate amp. There's no need for a bulky amp with the PLENUE S.

The Best Possible Choice HD Sound, SNR 120dB and THD+N 0.0005%
SNR 120dB and THD+N 0.0005% deliver 24bit HD Sound with beautifully balanced output.
The PLENUE S provides the balanced, high resolution output music lovers have come to expect from PLENUE.

Mounted with The World's Best Audio DAC, Burr-Brown PCM1792A DAC
The industry best DAC Burr-Brown PCM1792A audio converter creates premium sound. Native DSD reproduction, delivers original sound by inputting DSD data directly to the DAC without PCM conversion, for the highest level of DSD256.

Perfect High Precision Dual TCXO Clock
The Dual TCXO Clock matches perfectly with the 44.1kHz and 48kHz series for the music industry's most precise lineup. The model delivers dependable fidelity even in variable temperatures and fluctuating voltages.

Beautiful Isometric Edge Design and Stable System
In terms of design, the PLENUE S seeks perfection. The full metal unibody of high strength aluminum is precision designed using the golden ratio for an aesthetically pleasing layout. The serrated design on the metal body delivers maximum surface area and the internal stability promises precise operation.



Fabrikant : COWON
Verpakkingsgewicht : 0.55 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Hi-Res-Player
    • Technologie
    • DXD/DSD/DFF/DSF/FLAC/WAV/AIFF/ALAC/APE/MP3/WMA/OGG
    • Kleur
    • Silver
  • Uitvoering
    • Geheugenomvang
    • 128 GB
  • Aansluiting / interface
    • SD/MMC
    • 1x microSD-Card-Slot (bis zu 200 GB)
    • Koptelefoonaansluiting
    • Yes
    • USB
    • 2.0
  • Display
    • Displaysoort
    • 9.4 cm (3.7) AMOLED Touch-Display
    • Verlichte display
    • Yes
    • Resolutie
    • 480 x 800
  • Details
    • ID3-TAG
    • Yes
  • Elektrische gegevens
    • Frequentiebereik
    • 44 - 384.000 Hz
    • Looptijd (max.)
    • 8.5 uur
    • Accu
    • Li-Po, 4.400 mAh, 3.7 V
  • Afmetingen
    • Breedte
    • 64.5 mm
    • Hoogte
    • 118.9 mm
    • Diepte
    • 17.8 mm
  • Gewichten
    • Gewicht
    • 204 g
Gegevensblad/gebruiksaanwijzing