Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COW M2 16 SW :: Cowon M2, 16 GB, black

Artikel-nr.: COW M2 16 SW
Kleur:

Geheugenomvang:

€183,70
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




Cowon M2, 16 GB, black

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Multimedia-/mp3-Player
    • Technologie
    • MP3/MP2/WMA/OGG/FLAC/APE/WAV
    • Kleur
    • Black
  • Uitvoering
    • Geheugenomvang
    • 16 GB
    • Radio
    • Yes
  • Aansluiting / interface
    • SD/MMC
    • 1x microSD-Card-Slot
    • Koptelefoonaansluiting
    • Yes
    • USB
    • 2.0
  • Display
    • Displaysoort
    • 7.1 cm (2.8") Touch
    • Verlichte display
    • Yes
    • Resolutie
    • 320 x 240
  • Details
    • ID3-TAG
    • Yes
  • Elektrische gegevens
    • Frequentiebereik
    • 20 - 20.000 Hz
    • Looptijd (max.)
    • 90 uur
    • Accu
    • Li-Po
  • Afmetingen
    • Breedte
    • 74 mm
    • Hoogte
    • 53 mm
    • Diepte
    • 13.8 mm
  • Gewichten
    • Gewicht
    • 75 g
The Sound Evolution Beyond Your Imagination
  • 24bit/192kHz High Definition Sound
  • Highest Performance Burr-Brown PCM1795 DAC
  • SNR 120dB, THD+N 0.0007%, Output 2Vrms
  • High Performance Amplifier
  • JetEffect 7 & BBE+, 66 Presets
  • DXD / DSD(DFF, DSF) / FLAC / WAV / AIFF / ALAC / APE / MP3 / WMA / OGG / WV / TTA / DCF
  • ARM Cortex Dual-Core
  • AMOLED 3.7 inch 16M Color Display
  • Premium High Strength Metal Unibody
  • Isometric Edge Design
  • Convenient Multi-Button
  • High Speed 128GB Internal Memory
  • microSD Card Slot
  • Optical Out


Advanced HD Sound Without Limits
The PLENUE philosophy in pursuit of studio quality sound continues to evolve. The PLENUE M2 is the culmination of the best in audio technologies to faithfully reproduce sound closer to the original studio recording. As a successor to the PLENUE M, the sound has been precisely tuned for a more advanced HD sound. The PLENUE M2 includes the Burr-Brown PCM1795 (24bit/192kHz) stereo DAC used in the finest Hi-Fi audio systems as well as superior SNR, THD+N, and crosstalk specifications for a more evolved sound when playing high definition sources. Continuing in the prestige of the PLENUE series of DAPs, the PLENUE M2 delivers the impressions infused in music intact to listeners.

  • The Best Sound Performance for HD Sound
  • SNR 120dB, THD+N 0.0007%, Crosstalk -130dB

PLENUE M2 is proud to introduce the best performance figures for listening HD Sound. It has the highest performance figures even among first tier devices in the category. Specifications such as SNR(120dB), THD+N(0.0007%), Crosstalk(-130dB) are most important criteria in acoustic devices. Also the device has outstanding output power (2Vrms) to support high impedance Hi-Fi headphones without separate headphone amplifiers. By adapting a high precision TCXO and exceptional Phase Jitter of 1.0ps, PLENUE M2 can perform flawlessly under any circumstances.

High Performance Amplifier for a True HD Sound
For truly vivid and rich HD audio, a high performance amplifier optimized for high end receivers is essential. The circuits of the PLENUE M2 are expertly designed and use the latest audio technologies to output the ideal power levels so the receiver units perform optimally. High end, high impedance headphones that are difficult to drive can be used without a separate headphone amplifier. In addition, bass and treble expressions are outstanding due to the sophisticated sound tuning. Clear sound is realized even with a variety of receivers.

True Original Sound
24bit/192kHz High Resolution Sound

24bit/192kHz source recorded in studio provides the best sound, it has no signal loss and has outstanding resolution. Enjoy a true HD Sound using PLENUE M2 that plays artist and engineer's intended sound without missing a single detail.

Heart of PLENUE M2,
World's Finest Audio DAC
Implemented Burr-Brown PCM1795 DAC

Implementing Burr-Brown's luxurious DAC, PCM1795, used in high end premium products, the device expresses the best possible sound. PCM1795 is the world's finest high performance Audio DAC that fully supports DSD, as well as 24bit/192kHz PCM. PLENUE M2 uses PCM1795 to play nature sound of the actual music.



Fabrikant : COWON
Verpakkingsgewicht : 0.247 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Multimedia-/mp3-Player
    • Technologie
    • MP3/MP2/WMA/OGG/FLAC/APE/WAV
    • Kleur
    • Black
  • Uitvoering
    • Geheugenomvang
    • 16 GB
    • Radio
    • Yes
  • Aansluiting / interface
    • SD/MMC
    • 1x microSD-Card-Slot
    • Koptelefoonaansluiting
    • Yes
    • USB
    • 2.0
  • Display
    • Displaysoort
    • 7.1 cm (2.8") Touch
    • Verlichte display
    • Yes
    • Resolutie
    • 320 x 240
  • Details
    • ID3-TAG
    • Yes
  • Elektrische gegevens
    • Frequentiebereik
    • 20 - 20.000 Hz
    • Looptijd (max.)
    • 90 uur
    • Accu
    • Li-Po
  • Afmetingen
    • Breedte
    • 74 mm
    • Hoogte
    • 53 mm
    • Diepte
    • 13.8 mm
  • Gewichten
    • Gewicht
    • 75 g
Gegevensblad/gebruiksaanwijzing