0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MKJ02FD/A :: Apple iPod touch - 32 GB - 6. Gen. - space grey

Artikel-nr.: APPLE MKJ02FD/A
Kleur:

Geheugenomvang:

 €234,32
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




Apple iPod touch 32 GB space grey

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Multimedia-/mp3-Player
    • Kleur
    • Space grey
    • Resolutie
    • 1136 x 640
  • Uitvoering
    • Geheugenomvang
    • 32 GB
    • Batterijtype
    • Li-Ion
  • Display
    • Displaysoort
    • 10 cm (4") Retina, IPS-Touch
    • Verlichte display
    • Yes
  • Details
    • ID3-TAG
    • Yes
  • Elektrische gegevens
    • Looptijd (max.)
    • 40 uur
    • Accu
    • Yes
  • Aansluiting / interface
    • Bluetooth
    • 4.1
    • Wireless
    • 802.11a/b/g/n/ac WLAN
    • Koptelefoonaansluiting
    • Yes
    • USB
    • Via lightning to USB cable
  • Afmetingen
    • Breedte
    • 59 mm
    • Hoogte
    • 123 mm
    • Diepte
    • 6 mm
  • Gewichten
    • Gewicht
    • 88 g
Your music. Wherever you go.
iPod touch is the perfect way to carry your music collection in your pocket. With the iTunes Store - the world’s largest music catalogue - you can load up your iPod touch with your favourite songs. And thanks to iCloud, everything you purchase through the iTunes Store is automatically available on all your devices for free. To enhance your music experience even more, Apple Music is available on your iPod touch, in the Music app.

More power to play with.
A powerful A8 chip. A stunning Retina display. An incredibly portable design. Whether you like fast-paced action, amazingly detailed strategy games or beautifully intricate puzzles, iPod touch offers the ultimate mobile gaming experience.

A8 chip. Satisfy your need for speed.
iPod touch features an Apple-designed A8 chip built on 64-bit architecture. This desktop-class chip features GPU performance up to 10 times faster than the previous-generation iPod touch - so the graphics in your favourite games are more responsive and look more vivid than ever before - and CPU performance is up to six times faster. And you get the same great battery life, with up to 40 hours of music and 8 hours of video playback.1

Metal Technology
To get the greatest graphics performance out of the A8 chip, we created Metal - a new technology that allows developers to design highly immersive console-style games. Metal is optimised to let the CPU and GPU work together to deliver detailed graphics and complex visual effects. So every imaginary world feels more realistic.

M8 Motion Coprocessor
The M8 motion coprocessor continually measures physical motion from advanced sensors, including a gyroscope and accelerometer. Offloading this work from the A8 chip to the M8 improves power efficiency. The M8 also provides accurate fitness tracking information, such as steps and distance, straight to the Health app.

4-inch Retina display. Big fun.
iPod touch has a 4-inch Retina display, so all your fun has a beautiful canvas. Your hairpin car-racing turns, your dance party playlist, your friends’ photos - everything is sharp, vivid and lifelike. And the display is a perfect widescreen fit for your HD films and TV programmes.

In the Box
  • iPod touch
  • Apple EarPods
  • Lightning to USB Cable
  • Quick Start Guide



Fabrikant : APPLE
Artikelnummer van de fabrikant : MKJ02FD/A
Verpakkingsgewicht : 0.211 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Multimedia-/mp3-Player
    • Kleur
    • Space grey
    • Resolutie
    • 1136 x 640
  • Uitvoering
    • Geheugenomvang
    • 32 GB
    • Batterijtype
    • Li-Ion
  • Display
    • Displaysoort
    • 10 cm (4") Retina, IPS-Touch
    • Verlichte display
    • Yes
  • Details
    • ID3-TAG
    • Yes
  • Elektrische gegevens
    • Looptijd (max.)
    • 40 uur
    • Accu
    • Yes
  • Aansluiting / interface
    • Bluetooth
    • 4.1
    • Wireless
    • 802.11a/b/g/n/ac WLAN
    • Koptelefoonaansluiting
    • Yes
    • USB
    • Via lightning to USB cable
  • Afmetingen
    • Breedte
    • 59 mm
    • Hoogte
    • 123 mm
    • Diepte
    • 6 mm
  • Gewichten
    • Gewicht
    • 88 g
Gegevensblad/gebruiksaanwijzing