0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GC M3007S :: Fast-Wireless mobile charger


GC M3007S

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Wireless charging device
    • Kleur
    • Black
    • Uitvoering
    • Fast Qi Funktion
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • 2x USB
The Fast-Wireless mobile charger with two standard USB ports (5V/1,5A) and wireless smartphone charging function (9V/1,1A) by Good Connections®
Wireless charging with the QI function: just put your QI-capable smartphone or a device with a QI-capable frame onto the surface of the charger. The charging process starts immediately and is signaled by a blue LED lighting up. The USB ports allow you to charge two further devices in addition to the wireless charging.
It is also possible to charge your smartphone while it is placed inside a phone case. The charging speed however is going to improve without the case. Cases with metallic coating are not recommended. To connect the product to your 230V power grind, just use the socket adapter which is already available to you. Four small anti-slip grips placed on its bottom ensure that the charger stays in place any time. Protection from overheating, overvoltage and short circuit is also integrated.


Specifications:
  • Dimensions: 10 x 10 x 1,3cm
  • Input voltage/(current): up to 9V (1,67-2A) (depending on the power supply in use)
  • Output voltage/(current): wireless 9V (1,1A), USB ports: 5V (1,5A)
  • Charging efficiency: > 85%
  • Weight: 150g
  • Colour: black


Scope of delivery:
  • Wireless charging device (black)
  • USB 2.0 charging cable, A plug to micro B plug, black, Length: approx.. 1m
  • Instruction manual in English and German



A small list of smartphones which support the Fast-Qi-function:
  • iPhone 8 (Plus), iPhone X
  • Samsung Galaxy Note 8, S8, S8 Plus


Notes:
Usage of your device while the loading process is in progress or imprecise placement may lead to an increase in temperature. It is advised to remove any protection cases before starting the loading process for a more efficient process. Make sure to use a suitable power supply unit (e.g. Quick Charge 3.0 adaptor) to charge with 10W charging power. Power supply unit not included.



Fabrikant : GOOD CONNECTIONS
Artikelnummer van de fabrikant : GC-M3007S
Verpakkingsgewicht : 0.19 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Wireless charging device
    • Kleur
    • Black
    • Uitvoering
    • Fast Qi Funktion
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • 2x USB
Gegevensblad/gebruiksaanwijzing