Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84948 :: Magnetic USB Charging Cable Set

NIEUW

DELOCK 84948

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Charging cable
    • Kleur
    • Textil (anthrazit/silber)
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • USB
    • Aansluiting uitgangszijde
    • Adapter micro-USB, USB Type-C, Lightning
  • Afmetingen
    • Kabellengte
    • 1.10 m
This USB charging cable by Delock stands out due to its magnet technology und enables an easy and quick connecting and disconnecting between a device and the power source. By using one of the three included magnet adapter different mobile devices, tablets etc. can be charged either via 8 pin, Micro USB-B or USB Type-C™ interface. The adapters are designed to remain inside the port of the device. Thus it can avoid the deterioration of the interface and also act as dust protection. The USB charging cable can immediately connect to the device with its round magnetic connector. The cable is due to the robust textile shielding and metal housing on both cable ends, very sturdy and durable.

Specification
• Connectors:
Cable: USB 2.0 Type-A male > magnet connector
Adapters:
magnet interface > 8 pin Lightning™ male
magnet interface > USB Type Micro-B male
magnet interface > USB Type-C™ male
• Supports only charging function
• Blue LED indication during charging process
• 360° rotatable
• Cable gauge: 24 AWG power line
• Copper conductor
• Cable with textile shielding
• Connector with metal housing
• Colour: anthracite
• Length without connectors: ca. 1.1 m

System requirements
• Power source with a free USB Type-A female port

Package content
• Magnetic USB charging cable
• 3 x magnetic adapters



Fabrikant : DELOCK
Artikelnummer van de fabrikant : 84948
Verpakkingsgewicht : 0.047 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Charging cable
    • Kleur
    • Textil (anthrazit/silber)
  • Aansluiting / interface
    • Aansluiting ingangszijde
    • USB
    • Aansluiting uitgangszijde
    • Adapter micro-USB, USB Type-C, Lightning
  • Afmetingen
    • Kabellengte
    • 1.10 m