Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIONEER N-30AE-B :: Network audio player

Artikel-nr.: PIONEER N-30AE-B
Kleur:

€537,89




Pioneer N-30AE, black

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Technologie
    • Netzwerk-Audio-Player
    • Afstandsbediening
    • Yes
    • Kleur
    • Black
  • Display
    • Display
    • 8.9 cm Display für Cover, Song-Informationen
  • Aansluiting / interface
    • Cinch
    • Stereo Out
    • USB
    • 2x
    • Wireless
    • 5 GHz/2.4 GHz-Wi-Fi
    • LAN
    • 1x
  • Details
    • Specificaties
    • mit FireConnect
  • Muziekdiensten/-protocollen
    • Hi-Res Audio
    • 192 kHz/24 Bit
    • AirPlay
    • Yes
    • Deezer
    • Yes
    • Google cast
    • Chromecast built-in
    • Spotify
    • Yes
    • TIDAL
    • Yes
  • Afmetingen
    • Breedte
    • 435 mm
    • Diepte
    • 300 mm
    • Hoogte
    • 103 mm
  • Gewichten
    • Gewicht
    • 3.4 kg
  • Stroomvoorziening
    • Spanningsingang (net)
    • 220 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • C - Europlug - CEE 7/16
    • Aansluiting op het stroomnet, aan apparaatzijde
    • C8 - small device socket (m)
Network player with
  • integrated dual-band Wi-Fi
  • Airplay
  • gapless streaming
  • high-resolution and DSD capability
  • TuneIn Internet radio
  • brilliant 3.5” TFT display


Versatile, reliable, with powerful sound - the network player for hi-fi fans
Streaming is freedom for music fans: network players surpass format limits and transform music files of all origins into the best possible sound. They allow huge collections to be stored with full quality in the smallest possible space while nevertheless accessing every title in a matter of seconds. With the N-30 AE, downloads can even be in high-resolution format or even DSD. Nothing changes in terms of streaming convenience and the player with its elegant AKM converter guarantees the full potential of even the most sophisticated recordings. Those who do not want to purchase a NAS can simply connect a USB hard drive directly to the N-30 AE. Then the player uses it as a full-fledged server and even makes it accessible via the network. Anyone who wants to complement a local collection with an inexhaustible online archive or even replace it entirely can choose between Spotify, Tidal and Deezer. All three music subscription services are supported natively by the N-30 AE and the latter two even offer loss-free streaming in full CD quality. Naturally the N-30 AE also connects to smart phones and tablets using Airplay and also via Chromecast built-in after a free update. So much the better that the N-30 AE is going to support the FireConnect multi-room standard as well. This allows you to tap into all music sources connected to it, anywhere in the building.



Fabrikant : PIONEER
Artikelnummer van de fabrikant : N-30AE-B
Verpakkingsgewicht : 4.9 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Technologie
    • Netzwerk-Audio-Player
    • Afstandsbediening
    • Yes
    • Kleur
    • Black
  • Display
    • Display
    • 8.9 cm Display für Cover, Song-Informationen
  • Aansluiting / interface
    • Cinch
    • Stereo Out
    • USB
    • 2x
    • Wireless
    • 5 GHz/2.4 GHz-Wi-Fi
    • LAN
    • 1x
  • Details
    • Specificaties
    • mit FireConnect
  • Muziekdiensten/-protocollen
    • Hi-Res Audio
    • 192 kHz/24 Bit
    • AirPlay
    • Yes
    • Deezer
    • Yes
    • Google cast
    • Chromecast built-in
    • Spotify
    • Yes
    • TIDAL
    • Yes
  • Afmetingen
    • Breedte
    • 435 mm
    • Diepte
    • 300 mm
    • Hoogte
    • 103 mm
  • Gewichten
    • Gewicht
    • 3.4 kg
  • Stroomvoorziening
    • Spanningsingang (net)
    • 220 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • C - Europlug - CEE 7/16
    • Aansluiting op het stroomnet, aan apparaatzijde
    • C8 - small device socket (m)
Gegevensblad/gebruiksaanwijzing