reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 70.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

STATION LAB2 :: Power supply unit, oscilloscope, function generator



STATION LAB2

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional device
    • Design
    • 3 in 1
  • Measures
    • Width
    • 40 mm
    • Height
    • 17 mm
    • Depth
    • 19 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Operating voltage
    • 115 - 230 V
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Power supply, oscilloscope and function generator in one housing. Each of these devices can be used as a stand-alone device. Thanks to the compact design this 3 in 1 device is ideally suited for use in the smallest spaces.

Laboratory power supply
• Output voltage: 3-5-6 9-12 V
• Output Current: 1 A max
• Switchable output
• Overload indicator

Oscilloscope
• Sample rate: 40 MS/s
• Bandwidth: 10 MHz ±3 dB
• Y deflection: 1 mV - 20 V/DIV
• Sweep: 250 ns - 1.0 hrs/DIV
• Resolution. 8-bit
• Automatic set up
• True-RMS voltage measurement max. 100 V
• Audio power measurement at 2-32 Ohms
• Level measurement
• LED backlighting

Function generator
• Type: DDS
• DAC resolution 10 bit
• Frequency range: 1 Hz to 1 MHz tunable
• Signal shapes: sine, triangle, square
• Bidirectional sweep function
• Output voltage up to 15 Vss
• Output impedance: 50 Ohm
• Multilingual menu
• LED backlighting
• Total harmonic distortion (sine): <0.1% (0 dB/600 Ohm)
• Rise time rectangle:type 0.2 µs
• Signal forms: Sine, triangle, square
• Frequency steps: 1 Hz, 10 Hz, 100 Hz, 1 kHz and 10 kHz
• Frequency range: 1 to 1 Mhz

Additional technical data:
Input voltage: 115-230 V AC
LCD display
Dimensions (W x H x D): 40 x 17 x 19 mm



Manufacturer : VELLEMAN
Factory number : LAB-2
Package weight : 2.664 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional device
    • Design
    • 3 in 1
  • Measures
    • Width
    • 40 mm
    • Height
    • 17 mm
    • Depth
    • 19 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Electrical values
    • Operating voltage
    • 115 - 230 V
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)