0
  • Winkelmandje
  • 0,00
  • Verzendkosten
  • 0,00

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7438PTN :: 300 Mbit/s Mini Wi-Fi extender/repeater socket

50%
BESPAREN
Artikel-nr.: EDI EW-7438PTN
€30,40
€15,25




EDI EW-7438PTN

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • WLAN repeater
    • Opbouw
    • Plug housing
    • Kleur
    • White
    • Toebehoren
    • Power supply unit, manual
    • Voedingseenheid
    • Internal
  • Uitvoering
    • Overdrachtssnelheid
    • 300 MBit/s
    • Normen
    • IEEE 802.11b/g/n
    • Antenne
    • Integrated
  • Elektrische gegevens
    • Frequentie
    • 2.4 GHz
  • Details
    • Codering
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Aansluiting / interface
    • Aansluiting
    • 1x RJ45
    • LAN
    • 10/100
  • Display
    • Weergave
    • Status LEDs
  • Stroomvoorziening
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • F - earthed mains plug CEE 7/4
    • Aansluiting op het stroomnet, aan apparaatzijde
    • Plug housing
    • Uitgangsspanning, aansluiting
    • Socket output, type F - protective contact
Smart N300 WLAN repeater/access point/ Wi-Fi bridge with integrated socket

  • WLAN at any angle: extends the reach of the existing 802.11b/g/n WLAN network
  • 3 functions in 1 device: wireless repeater, access point and Wi-Fi bridge
  • Smart IQ setup: for easy setup via an app or via the web browser, no installation CD is required
  • Free EdiRange app for control & management: scanning of the local WLAN environment, creating WLAN schedules and setting up guest network
  • Certified safety and long service life: passed extensive safety tests for VDE 0620 approval
  • Environmentally friendly WLAN slide switch setting of the WLAN transmission power as needed and application to save energy
  • Design with power supply unit & integrated socket: just plug into a socket
  • With LED signal strengths: to determine the best location for optimum WLAN coverage
  • WPS (Wi-Fi Protected Setup) button: easy & automatic setup with one click


The Edimax EW-7438PTn is a compact WLAN repeater with built-in power supply unit and built-in socket so that no power outlets are lost. With appropriate placement the WLAN coverage increases in order to provide a good WLAN signal everywhere in houses with many rooms or several floors. With the Smart IQ-Setup, setting up the EW-7438PTn is quick and easy.
The EW-7438PTn supports 3 different operating modes and can be used as needed as a WLAN repeater, access point or bridge. Simply configure the mode that is required for the network environment.
The WLAN repeater is compatible to WLAN standards 802.11b/g/n and transmits data at a speed of up to 300 Mbit/s. With the Edimax EW-7438PTn you can surf the Internet with a constant WLAN output, without annoying, unsightly cabling throughout the house.

Practical 3-in-1 function: WLAN repeater, access point and bridge
The EW-7438PTn can be used as a WLAN repeater, access point or Wi-Fi bridge.
With the help of the Smart IQ setup wizard, simply select the mode that is required for the local network environment.



Fabrikant : EDIMAX
Artikelnummer van de fabrikant : EW-7438PTN
Verpakkingsgewicht : 0.335 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • WLAN repeater
    • Opbouw
    • Plug housing
    • Kleur
    • White
    • Toebehoren
    • Power supply unit, manual
    • Voedingseenheid
    • Internal
  • Uitvoering
    • Overdrachtssnelheid
    • 300 MBit/s
    • Normen
    • IEEE 802.11b/g/n
    • Antenne
    • Integrated
  • Elektrische gegevens
    • Frequentie
    • 2.4 GHz
  • Details
    • Codering
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Aansluiting / interface
    • Aansluiting
    • 1x RJ45
    • LAN
    • 10/100
  • Display
    • Weergave
    • Status LEDs
  • Stroomvoorziening
    • Spanningsingang (net)
    • 100 - 240 V AC
    • Netfrequentie
    • 50/60 Hz
    • Netstekker
    • F - earthed mains plug CEE 7/4
    • Aansluiting op het stroomnet, aan apparaatzijde
    • Plug housing
    • Uitgangsspanning, aansluiting
    • Socket output, type F - protective contact