Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELESTAR 5401252 :: Digital Combo Measuring Receiver


TELESTAR SATPLUS 2

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Level meter
  • Display
    • Weergave
    • 5'' Farbdisplay
  • Aansluiting / interface
    • Aansluiting
    • F socket
  • Elektrische gegevens
    • Frequentiebereik
    • 47-870 / 950-2150 MHz
  • Afmetingen
    • Breedte
    • 205 mm
    • Hoogte
    • 50 mm
    • Diepte
    • 130 mm
  • Gewichten
    • Gewicht
    • 0.76 kg

The TELESTAR SATPLUS 2 is a digital measuring receiver for setting up and reading SD and HD signals from all reception channels (satellite, cable, terrestrial).

The HD-compatible SATPLUS 2 has a 5" colour screen for displaying different graphs and analysis modes (spectral analysis, etc.) as well as for checking the signal of the live TV image. Compatible with MP3 and multimedia playback via USB.
This compact measuring receiver is equipped with a powerful, long-life, quick charging Li-ion battery. Thanks to the robust design and the included accessories, such as the nylon protective case with carrying strap, the SATPLUS 2 offers the best protection against weather effects such as dust and spray.

Top features:
  • Measuring receiver for DVB-S/S2, DVB-T/T2 and DVB-C signals
  • 5" TFT LCD display to check the signal of the live image
  • Control Panel for quick navigation and data input
  • Spectral analysis to play back the signal quality of all transponders
  • Signal Strength Indicator (numeric and in graph form)
  • Computer for azimuth and elevation calculation
  • Automatic calculation of the azimuth and elevation angle
  • Screenshot function to back up the measured data


Features:
  • Full HD: Compatible with HDTV up to resolution of 1080i/p
  • MP3 Player: Playback of externally stored MP3 music files
  • HD DVB-T RECEPTION: Receives all digital terrestrial programmes transmitted in High Definition, if provided by the broadcaster.
  • HD SAT RECEPTION: Receives all satellite programmes in High Definition, if provided by the broadcaster.
  • SD DVB-T RECEPTION: Receives all digital terrestrial programmes broadcast in Standard Definition (SD).
  • SD CABLE RECEPTION: Receives all cable programmes in Standard Definition (SD).
  • SD SAT RECEPTION: Receives all satellite programmes in Standard Definition (SD).


Other features:
  • OSD languages: 12 (German, English, French, Italian, Spanish, Portuguese, Danish, Slovenian, Czech, Turkish, Finnish, Polish)


Connections:
  • 2x F-socket
  • 1x HDMI (HDCP implemented)
  • 1x USB 2.0 (total)

Scope of delivery: SATPLUS 2, plug-in power supply, car charger, remote control (including batteries), protective nylon bag with shoulder strap, operating instructions, warranty card



Fabrikant : TELESTAR
Artikelnummer van de fabrikant : 5401252
Verpakkingsgewicht : 1.798 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Level meter
  • Display
    • Weergave
    • 5'' Farbdisplay
  • Aansluiting / interface
    • Aansluiting
    • F socket
  • Elektrische gegevens
    • Frequentiebereik
    • 47-870 / 950-2150 MHz
  • Afmetingen
    • Breedte
    • 205 mm
    • Hoogte
    • 50 mm
    • Diepte
    • 130 mm
  • Gewichten
    • Gewicht
    • 0.76 kg
Gegevensblad/gebruiksaanwijzing