reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE T5-1000 PR :: Electrical tester with fixed jaw + starter kit


KIT T5-1000


PROMOTIONAL OFFER: Fluke T5 1000 electrical tester including Fluke T5-KIT-1 starter kit with case and measurement accessories at a special price!

Tester for voltage, continuity and current. The fixed jaw allows the current to be tested without interrupting the circuit.
The test leads can be stored away neatly behind the device.

• Automatic measurement of AC and DC voltages
• Display resistances of up to 1000 ohm
• AC and DC voltage measurement up to 1000 V
• AC measurement up to 100 A
• Audible continuity test
• Automatic shut-off
• VDE-tested
• Measurement category: 1000 V CAT III, 600 V CAT IV



Manufacturer : FLUKE
Factory number : 3449405
Package weight : 0.742 kg
RoHS : conform
Technical information
Datasheet/manual