reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RD PCI-KARTE :: Digital PCI card Channels=32, APCI-1032, Addi-Data

SAVE92%

Digital PCI card 32Channels

The card is used for industrial input/output controls and is, for example, suitable as an interface for automatic test devices or monitoring electrical consumers.
32 digital inputs, 24 V, optoinsulated, 16 of them interrupt capable
Electrical isolation 1000 V
Automatic addressing by the BIOS
32-Bit data bus
Reverse polarity protected
All inputs filtered
Protection against fast transient current (Burst), excess voltage, electrostatic discharge and high frequency abnormal irradiation
Additional screening on the interrupt lead
Standard drives: Linux, Windows XPI 2000/NT/98, Lab VIEW

No. of digital inputs 32
Interfaces PCI
Description Digital PCI card
Input voltage 24 VDC
Input current 6 mA
Front connector 37-pole SUB-D pin plug



Manufacturer : ADDI-DATA
Factory number : APCI-1032
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual