0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH PM MX :: Wireless mouse — Darkfield Laser

Artikel-nr.: LOGITECH PM MX
 €65,06
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




Logitech Performance Mouse MX

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Wireless mouse
    • Uitvoering
    • Laser
    • Technologie
    • 2.4 GHz
    • Opbouw
    • Logitech® Darkfield Laser Tracking™
    • Kleur
    • Black
  • Uitvoering
    • Knoppen
    • 5 + scroll wheel
    • Batterijtype
    • Li-ion battery
  • Overige
    • Specificaties
    • Logitech® Unifying receiver
  • Aansluiting / interface
    • USB
    • Yes
    • Wireless
    • Yes
  • Details
    • fabrieksgarantie
    • 3 jaar
The Logitech® Performance Mouse MX™ — limitless possibilities.

  • Logitech® Darkfield Laser Tracking™ allows smooth tracking on virtually any surface — even on glass (with a minimum thickness of 4 mm), on which optical mice and standard laser mice often fail to work.
  • The Logitech® Unifying Receiver is so tiny that it can be left plugged into your computer when you transport it — the receiver cannot be damaged or lost. And you can easily add more compatible mice and keyboards using the same wireless receiver.
  • The flexible charging system uses a micro USB cable to charge the mouse via your computer or a mains outlet, even during use. So that you always have enough power to finish your work.
  • The hyper-fast scrolling lets you fly through long documents and web pages with a single rotation of the almost frictionless mouse wheel.
  • The contoured design for right-handed users allows a natural hand position — with easily accessible controls for your thumb which help you surf the Internet, switch between applications and view photos.
  • 3-year warranty and technical hotline


With the Logitech® Performance Mouse MX™ you have limitless possibilities. Thanks to Logitech® Darkfield Laser Tracking™ the mouse tracking works extremely accurately on even more surfaces — even on glass tables with a minimum thickness of 4 mm. The Logitech® Unifying Receiver is so tiny that it can be left plugged into your computer when you transport it — the receiver cannot be damaged or lost. The flexible charging system uses a micro USB cable to charge the mouse via your computer or a mains outlet, even during use. Or you can fly through long documents and web pages with hyper-fast scrolling. And with the contoured design for right-handed users—with easily accessible controls for your thumb—you always have everything under control.

Technology
  • Dimensions: 128.3 x 83.4 x 47 mm
  • Weight: 147 grams with receiver and battery


System requirements
  • Windows® XP, Windows Vista® or Windows® 7
  • Mac OS® 10.4 or later
  • USB port
  • CD-ROM drive or Internet connection



Fabrikant : LOGITECH
Artikelnummer van de fabrikant : 910-004808
Verpakkingsgewicht : 0.694 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Wireless mouse
    • Uitvoering
    • Laser
    • Technologie
    • 2.4 GHz
    • Opbouw
    • Logitech® Darkfield Laser Tracking™
    • Kleur
    • Black
  • Uitvoering
    • Knoppen
    • 5 + scroll wheel
    • Batterijtype
    • Li-ion battery
  • Overige
    • Specificaties
    • Logitech® Unifying receiver
  • Aansluiting / interface
    • USB
    • Yes
    • Wireless
    • Yes
  • Details
    • fabrieksgarantie
    • 3 jaar
Gegevensblad/gebruiksaanwijzing