0
  • winkelwagen
  •  €0,00
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK PBG3350 :: 3350mAh Ultra Compact Power Bank

Artikel-nr.: TPLINK PBG3350
 €15,47
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




TPLINK PBG3350

  • Productbeschrijving
  • Technische gegevens
  • Aansluiting / interface
    • Aansluiting
    • USB
  • Algemeen
    • Technologie
    • Li-Ion
    • Type
    • Power bank
    • Kleur
    • Black
    • Categorie
    • Cell
  • Elektrische gegevens
    • Capaciteit
    • 3350 mAh
    • Spanning
    • 5 V
  • Afmetingen
    • Lengte
    • 92.5 mm
    • Breedte
    • 26.5 mm
    • Hoogte
    • 26.5 mm
  • Gewichten
    • Gewicht
    • 0.073 kg
  • Verpakking
    • Verpakking
    • Individual packaging
  • Informatie over gevaarlijke materialen / stoffen
    • Gevaarlijke stoffen / voorschriften
    • UN3480/188
Vivid series 3350mAh Ultra Compact Power Bank


  • A Remarkable Ultra Compact Power Bank
  • Premium LG Battery Cell
  • High Energy Efficiency Rate
  • 1.5A Fast Charging Speed
  • Completed Safety Features
  • Increased Compatibility


More Powerful, Premium LG Battery Cell

The battery cell is the core component of any power bank. Vivid series power banks utilize premium LG battery cells for the premium performance: longer lifespan, Vivid series power banks significantly reduce the battery self-aging helping to maximize the lifespan, most original capacity can be kept after 500 complete charge cycles;more available capacity in low temperature, that ensures you a reliable power in cold season; higher power density, Vivid series power banks carry 30% more power in ultra compact size; a safer usage, that other power banks using reused or unqualified battery cells are unable to guarantee.

Ultra Mini, Still Powerful
TL-PBG3350 is an ultra mini power bank, though, carrying sufficient power for most of your devices. Powered by TP-LINK's world class circuitry and advanced energy technologies, we minimize the energy loss in charging, conserving the power for when you need it most. Making the most of the 3350mAh capacity, TL-PBG3350 can fully charge most devices.

Designed to Charge Fast

With the advanced charging solution, TL-PBG3350 can deliver up to 5V/1.5A output that charges 50% faster and save up to 30% charging time*. Fully charging Galaxy S6 edge takes 100 mins with TL-PBG3350 while it takes 150 mins with a 3200mAh power bank supporting 5V/1A output only.

The Exquisite Lipstick Design That Can Fit Anywhere
Enclosured with soft feel polymer coating in black and gold finish, this power lipstick is the handy gadget that you will take along for every day, every occasion.

Safety First

There is no compromise when it comes to safety. Vivid series power banks incorporate the latest safety features to protect your devices and power banks against: short circuit, over voltage, over current, over charging, over discharging and over heating, ensuring a safe and reliable power supply.

Increased Compatibility
Compatible with smart devices running iOS, Android, Windows and most other USB-charged devices, from devices with large battery like tablets, to gadgets with tiny battery like smart wearable devices.



Fabrikant : TP-LINK
Artikelnummer van de fabrikant : TL-PBG3350
Verpakkingsgewicht : 0.148 kg
RoHS : conform
Technische gegevens
  • Aansluiting / interface
    • Aansluiting
    • USB
  • Algemeen
    • Technologie
    • Li-Ion
    • Type
    • Power bank
    • Kleur
    • Black
    • Categorie
    • Cell
  • Elektrische gegevens
    • Capaciteit
    • 3350 mAh
    • Spanning
    • 5 V
  • Afmetingen
    • Lengte
    • 92.5 mm
    • Breedte
    • 26.5 mm
    • Hoogte
    • 26.5 mm
  • Gewichten
    • Gewicht
    • 0.073 kg
  • Verpakking
    • Verpakking
    • Individual packaging
  • Informatie over gevaarlijke materialen / stoffen
    • Gevaarlijke stoffen / voorschriften
    • UN3480/188
Gegevensblad/gebruiksaanwijzing