Rechargeable batteries ►Cellphone batteries ►Telephone batteries ►Camera batteries ►PC memory ►Batteries ►Ink, toner ►Cable ►Saving energy ►LED technology ►
We offer you the highest level of trust and security.
•
Nominal capacity:
4 W
Rated lighting current:
135 lm
Average rated life:
25000 h
Color temperature:
3000 K
Dimmable:
no
Length:
37 mm
Ø:
74 mm
Switching Cycles:
> 100000
Mercury content:
0 mg
Weight incl.:
0,16 kg
15,15 €
213 lm
6000 K
0,17 kg
18,25 €
6 W
245 lm
15,50 €
300 lm
35 mm
3,2 W
320 lm
30000 h
24,5 mm
75 mm
0,065 kg
9,95 €
4000 K
0,062 kg
350 lm
0,063 kg
2,2 W
45 lm
6400 K
24,3 mm
0,066 kg
8,45 €
35 lm
3500 K
26 mm
0,067 kg
3,8 W
100 lm
10,70 €