reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Hartelijk welkom, internationale klant!

  • Makkelijk winkelen in Nederland:
  • meer dan 50.000 producten op voorraad
  • geen toeslag voor kleine hoeveelheden
  • snelle, internationale leveringsservice
  • verzekerde verzending
  • eenvoudig retourneren
  • 97 % klanttevredenheid
Geen verzending naar Nederland ? klik hier

Veilig winkelen:Website inhoud en klantenservice in het Duits en Engels.

ELRO FA500S3 :: Wireless sockets, set of three (three switches)

Item-No.: ELRO FA500S3
€16,98
Category of goods: 0

ELRO FA500S3

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless socket
    • Design
    • Plug adapter, 3x
    • Assembly
    • With hand-held transmitter
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 30 m
  • Electrical values
    • Load limit
    • 1000 W
  • Measures
    • Width
    • 230 mm
    • Height
    • 50 mm
    • Depth
    • Plug housing mm
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg

WIRELESS SWITCH

Easy to install and use thanks to plug-in function.
Socket switch to control electrical appliances and lighting of up to 1000 W remotely.

• Controlled using remote control provided
• Used with adjustable codes
• Indicator LED to display status
• Suitable for all standard illuminants

WIRELESS REMOTE CONTROL
For Flamingo series switches and dimmers.

• Four different channels can be switched
• Transmit signal with adjustable codes
• Up to 30 m range, reception even through ceilings, walls, windows and doors



Manufacturer : ELRO
Factory number : FA500S/3
Package weight : 0.399 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless socket
    • Design
    • Plug adapter, 3x
    • Assembly
    • With hand-held transmitter
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 30 m
  • Electrical values
    • Load limit
    • 1000 W
  • Measures
    • Width
    • 230 mm
    • Height
    • 50 mm
    • Depth
    • Plug housing mm
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg
Datasheet/manual