reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2010 :: Digital-Multimeter, 3 1/2-digit

Item-No.: PEAKTECH 2010
24,95 €
Quantity:
Category of goods: 0

PEAKTECH 2010

Steady performance digital-multimeter, which provides an overload protection and the functions of measuring like DCV, ACV, DCA, ACA, resistance, capacitance, frequency, diode, continuity test with buzzer and temperature; ideal for the education- and service-fields.

• 28 mm, 3 ½-dgt. LCD display with backlight, max. 2000
• manual range selection, low battery indication
• hFE-Test, Peak-Hold
• with 200 mA automatic circuit breaker
• Auto power off
• Safety: EN 61010-1; CAT II 1000 V
• 200 mA automatic circuit breaker
• Accessories: holster, carrying case, test leads, typ-K- thermocouple probe, battery and manual

DCV 200 mV/2/20/200/1000 V; 100 µV; ± 0,5 % + 3 dgt.
ACV 200 mV/2/20/200/750 V; 100 µV; ± 0,8 % + 5 dgt.
200 mV/2/20/200/750 V; 100 µV; ± 0,8 % + 5 dgt.
Freq.-range: 40 ... 400 Hz
DCA 2/20/200 mA/20 A; 1 µA; ± 0,8 % + 3 dgt.
ACA 2/20/200 mA/20 A; 1 µA; ± 1,0 % + 5 dgt.
2/20/200 mA/20 A; 1 µA; ± 1,0 % + 5 dgt.
Freq.-range: 40 ... 200 Hz
Ohm 200 Ohm/2/20/200 k-Ohm/2/20/2000 M-Ohm; 0,1 Ohm; ± 0,8 % + 3 dgt.
Cap. 20/200 nF/2/20/200 µF; 10 pF; ± 2,5 % + 20 dgt.
Induct. 2/20/200 mH/2/20 H; 1 µH; ± 2,5 % + 20 dgt.
Freq. 2/20/200/2000 kHz/10 MHz; 1 Hz; ± 0,5 % + 4 dgt.
Temp. -20 ... +1000°C; 1°C; ± 1,0 % + 4 dgt.
Operation Voltage 9 V-battery
Dimensions 100 x 190 x 35 mm (WxHxD)
Weight 400 g
Manufacturer : PEAKTECH
Factory number : P 2010
Package weight : 0.752 kg
RoHS : conform
Technical information:
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, thermal sensors, adapters
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1/2-digit
    • Display type
    • LCD
    • Display Format
    • 27 mm
    • Display illuminated
    • selectable
  • Implementation
    • Continuity Test
    • acoustical (<90 Ohm)
    • Diode check
    • 1x
    • hFE-test
    • 1x
    • Hold function
    • 1x
    • Humidity
    • <80 % RH
    • Type of battery
    • 1x 9 V block battery
    • Safety
    • IEC-1010-1, CAT II 1000 V
  • Specials
    • Operating temperature
    • 0 ... +40 °C
  • Measures
    • Width
    • 97 mm
    • Height
    • 189 mm
    • Depth
    • 35 mm
  • Weights
    • Weight
    • 400
  • Messbereiche
    • DC Voltage
    • 200 (±0,5%+3) mV
    • DC Voltage
    • 2/20/200 (±0,5%+3) V
    • DC Voltage
    • 1 (±1,0%+5) kV
    • AC Voltage
    • 200 (±1,2%+3) mV
    • AC Voltage
    • 2/20/200 (±1,0%+3) / 750 (±1,2%+5) V
    • DC Current
    • 2/20 (±1,0%+5) / 200 (±1,2%+4) mA
    • DC Current
    • 20 (±2,0%+5) A
    • AC Current
    • 2/20 (±1,0%+5) / 200 (±2,0%+5) mA
    • AC Current
    • 20 (±3,0%+10) A
    • Resistor
    • 200 (±0,8%+5) Ohm
    • Resistor
    • 2/20/200 (±0,8%+3) kOhm
    • Resistor
    • 2 (±0,8%+3) / 20 (±1,0%+15) MOhm
    • Resistor
    • 2 (±5,0%-10+20) GOhm
    • Capacitance
    • 20/200 (±2,5%+20) nF
    • Capacitance
    • 2/20 (±2,5%+20) / 200 (±5,0%+5) µF
    • Inductivity
    • 2/20/200 (±2,5%+20) mH
    • Inductivity
    • 2/20 (±2,5%+20) H
    • Temperature
    • -20...+400 (±1,0%+4) / +400...+1000 (±1,5%+15) °C
    • Frequency
    • 2/20/200 (±0,5%+4) kHz
    • Frequency
    • 2/10 (±0,5%+4) MHz
Datasheet/manual
Additional and alternative products:
Last viewed items:

EnglishEnglishPlease chooseNetherlandsNetherlandsNetherlands